| Attribute | Value |
|---|---|
| Manufacturer: | CommScope |
| Manufacturer Part Number: | CommScope 6-641335-2 |
| SKU: | CCS6-641335-2 |
6-641335-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CommScope 103653-9 | 10 MTE SHRD PIN HSG SR LATCH | ![]() |
| CommScope 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| CommScope 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| CommScope 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| CommScope MX80A03SZ1A | MX80 Series, 3 Position In-line Socket Connector, Compact, Waterproof, for Automotive Applications | ![]() |
| CommScope 19193-0269 | F-366-56T RING VERSAKRIMP TAPE DBL SPACE | ![]() |
| CommScope PLT1.5M-XMR | Reel-Fed cable tie for PAT1.5M system, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural. | ![]() |
| CommScope PV12-56HDRB-2K | Heavy Duty Ring Terminal, vinyl insulated, plastic insulation crimp, 16 “ 12 AWG, .05 stock and 5/16" stud size. | ![]() |


