| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX80A03SZ1A |
| SKU: | JAEMX80A03SZ1A |
MX80A03SZ1A
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 160013 | SOLIS 8 R M5 | ![]() |
| JAE Electronics 770008-3 | UMNL II SOK PTPPHBZ | ![]() |
| JAE Electronics 10127716-06LF | MINITEK PWR3.0 REC HSG | ![]() |
| JAE Electronics 09670005476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.13 | ![]() |
| JAE Electronics 160073-3102 | MX150 Cable Sealed Female Connector, Single Row, 3 Circuits, Dual Key Option B, without Connector Position Assurance, Light Gray | ![]() |
| JAE Electronics 30700-1167 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 16 Circuits, Polarization Option 1, Gray | ![]() |
| JAE Electronics 31068-1011 | 2.54mm H-DAC 64, 4 Way Receptacle Assembly, Single Row, Polarization B | ![]() |
| JAE Electronics 33471-0406 | MX150 Sealed Female Connector, Single Row, 4 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| JAE Electronics 33472-0601 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| JAE Electronics 33482-2101 | MX150 Sealed Male Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| JAE Electronics 34062-0033 | MX150 Sealed Female Receptacle, Single Row, 2 Circuits, Keying Option C with Clip Slot, Black | ![]() |
| JAE Electronics 34062-4008 | MX150 Sealed Female Receptacle, Single Row, 2 Circuits, Keying Option C with CPA, Black | ![]() |
| JAE Electronics 34985-1602 | MX150 Hybrid Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option B, without Connector Position Assurance, Light Gray | ![]() |
| JAE Electronics 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
| JAE Electronics PV12-56HDRB-2K | Heavy Duty Ring Terminal, vinyl insulated, plastic insulation crimp, 16 “ 12 AWG, .05 stock and 5/16" stud size. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2024 | ENG-E23-050 - Production Location Change. Current Production Location (Shanghai, China) Production Location Change to (Vietnam) Completion of product Evaluation at Vietnam factory 12/2023 Proposed PPAP Submission 1/2024 Start of Mass Production (SOP) 4/2024 | Download | |||


