| Attribute | Value |
|---|---|
| Manufacturer: | CommScope |
| Manufacturer Part Number: | CommScope 6-641337-2 |
| SKU: | CCS6-641337-2 |
6-641337-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CommScope 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| CommScope 499252-5 | 010 STRAIN RELIEF A-L RCPT | ![]() |
| CommScope 556136-2 | CONT,AMPINNRGY WTW,LS PC,10-12 | ![]() |
| CommScope 640551-3 | 03P MTA156 COVER | ![]() |
| CommScope L77TSAG15SOL2 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| CommScope 131-1701-371 | COAXIAL CONNECTORS | ![]() |
| CommScope EPK.00.250.NTN | Circular Receptacle, 1 Coax 50-Ohm Contacts, with PCB termination | ![]() |
| CommScope 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| CommScope 39-01-2061 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| CommScope 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| CommScope 43020-0601 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| CommScope 51110-1051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, with Center Polarization Key, without Locking Ramp, Lead-Free | ![]() |
| CommScope LCAX350-38F-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole., 90° angle tongue. | ![]() |
| CommScope LCAX4-56-L | One-hole, flex lug, #4 AWG wire, 5/16 stud hole. | ![]() |


