| Attribute | Value |
|---|---|
| Manufacturer: | Circuit Assembly |
| Manufacturer Part Number: | Circuit Assembly CA-02SJO-MA |
| SKU: | CIRCA-02SJO-MA |
CA-02SJO-MA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Circuit Assembly 68786-102LF | 1X2 LOW PROFILE JUMPER | ![]() |
| Circuit Assembly 7690 | SNAP-IN PC SCREW TERMINAL W/UN | ![]() |
| Circuit Assembly 10-89-7060 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 6 Circuits, 0.76 | ![]() |
| Circuit Assembly 22-16-2070 | KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38?m Gold (Au), 7 Circuits | ![]() |
| Circuit Assembly 22-28-4035 | KK 254 Breakaway Header, Vertical, 3 Circuits, 0.38 | ![]() |
| Circuit Assembly 43031-0001 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Circuit Assembly 51021-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits, Natural | ![]() |
| Circuit Assembly 90325-7010 | Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 10 Circuits, Tube Packaging, PdNi with Gold Flash Plating | ![]() |
| Circuit Assembly PNF10-8R-2K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 12 “ 10 AWG, #8 stud size. | ![]() |
| Circuit Assembly 171-009-103L001 | Male D-Sub 9 Position Straight Solder Cup | ![]() |


