| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-009-103L001 |
| Series: | 171 |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Signal Wire Size: | 20-28 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX171-009-103L001 |
171-009-103L001
Specifications
Detailed Description
Introducing the 171-009-103L001 Male D-Sub 9 Position Straight Solder Cup Connector, a high-performance solution for your connectivity needs. Featuring gold flash contact plating, this plug ensures reliable signal transmission with minimal signal loss. With a rugged steel shell and nickel-plated finish, it offers durability and corrosion resistance for long-lasting use. Operating between -50°C to 100°C, it's suitable for a wide range of environments. Designed for 20-28 AWG signal wire size, it's perfect for various applications. RoHS compliant and with a voltage rating of 250VAC, you can trust in its quality and safety. Whether for industrial or commercial use, this connector is a dependable choice.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| NorComp 326875 | TERMINAL,PIDG R 26-22 6 | ![]() |
| NorComp 86303639BLF | DSUB PLASTIC HOOD 25-DPPK25 FCI KIT | ![]() |
| NorComp 165X10919X | D-SUB-Hoods, 15-pos., Plastic, metallized, Straight Cable Entry, Jack screw, UNC 4-40 | ![]() |
| NorComp 19221-0420 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/4 (M6), Tin Plated | ![]() |
| NorComp 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| NorComp 51021-0500 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 5 Circuits | ![]() |
| NorComp 51021-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits, Natural | ![]() |
| NorComp PNF10-8R-2K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 12 “ 10 AWG, #8 stud size. | ![]() |
| NorComp 171-009-203L001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 171-025-103L001 | Male D-Sub 25 Position Straight Solder Cup | ![]() |
| NorComp 970-009-010R011 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 977-009-010R031 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


