| Attribute | Value |
|---|---|
| Manufacturer: | Circuit Assembly |
| Manufacturer Part Number: | Circuit Assembly CA-16HRM-1C-SR |
| SKU: | CIRCA-16HRM-1C-SR |
CA-16HRM-1C-SR
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Circuit Assembly 1-480425-0 | 04P CMNL PLUG HSG P/M NATL | ![]() |
| Circuit Assembly 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| Circuit Assembly 15-38-1024 | 2.54mm Pitch C-Grid Shunt Terminal Housings, Overall Tin (Sn), 2 Circuits, with Open End | ![]() |
| Circuit Assembly 39-00-0428 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Circuit Assembly 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |


