| Attribute | Value |
|---|---|
| Manufacturer: | Circuit Assembly |
| Manufacturer Part Number: | Circuit Assembly CA-S03-24B-44 |
| SKU: | CIRCA-S03-24B-44 |
CA-S03-24B-44
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Circuit Assembly 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating | ![]() |
| Circuit Assembly 19203-0389 | C-S-128-10 12-10 STEEL RING #10 (KB) | ![]() |
| Circuit Assembly 22-11-2062 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Gold (Au) Plating | ![]() |
| Circuit Assembly 53047-0310 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits | ![]() |
| Circuit Assembly 76825-0004 | Mega-Fit Right-Angle Header, 4 Circuits, Tin (Sn) Plating, UL 94 V-0, Tray | ![]() |
| Circuit Assembly PV18-38RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 “ 18 AWG wire range, 3/8" stud size. | ![]() |


