Industrial & Robotics Connectivity Solutions
Reliable Connections for Industrial Automation & Robotics
Robotics in automation boosts efficiency, precision, and flexibility by automating repetitive, dangerous, or precise tasks, enhancing productivity, product quality, and workplace safety. Connectors are vital in this ecosystem, providing reliable transmission of power, signals, and data. They ensure stable energy supply, precise control signals, and fast, secure data exchange—critical for smooth robot operation and real-time Industry 4.0 processes. Overall, connectors are the backbone enabling modern automated production’s precision, flexibility, and efficiency.
Engineered for the toughest environments, Amphenol Conec connectors deliver dependable power, data, and signal transmission for industrial automation, robotics, and smart factory applications. With rugged IP67 sealing, compact designs, and easy-to-use locking mechanisms, our connectors keep your systems connected — even under dust, moisture, vibration, and extreme temperatures.
Rugged Durability
Built to withstand harsh environments—dust, moisture, vibration, extreme temperatures—with IP67-rated sealing to ensure long-lasting performance and reliability.High-Performance Connectivity
Supports stable power delivery, precise signal transmission, and high-speed data exchange essential for smooth robotic and industrial automation operations.Versatile Form Factors
Wide range of connector types including circular sensor/actuator connectors, bayonet-style RJ45/USB/fiber optic connectors, and high-density D-Sub connectors to suit diverse application needs.Easy Installation & Maintenance
Tool-free bayonet locking and modular designs simplify connection and disconnection, reducing downtime and speeding up serviceability on the production floor.Compact & Space-Efficient Designs
High-density and SlimCon options maximize connector density without requiring larger panel cutouts—ideal for tight spaces in robotic arms and control cabinets.Reliable Signal Integrity
Engineered to resist electromagnetic interference (EMI) and maintain precise, interference-free signal and data transmission, crucial for error-free robot control.Scalable for Industry 4.0
Supports fast, secure data transmission for real-time monitoring, analytics, and networked automation systems.
- Factory Automation
- Robotics & Robotics Arms
- Industrial Machinery
- Process Control Systems
- Mobile Equipment & Heavy Machinery
- Smart Factories & IoT Devices
Shop Featured Products
Amphenol Conec’s Sensor & Actuator Line offers rugged circular connectors in M8, M12, 7/8″, and Round24 sizes, designed for industrial automation and robotics. These connectors provide reliable power, signal, and data transmission with IP67 sealing, ensuring durability in harsh environments. Available in overmolded, field-attachable, and socket versions, they support various termination technologies, including EtherCAT P for high-speed communication.
Amphenol Conec’s 17 Series IP67 Bayonet Connectors offer robust, waterproof connectivity solutions for industrial and robotics applications. These connectors include RJ45, USB, Fiber Optic LC Duplex, and power interfaces, all featuring IP67-rated protection against dust and water ingress. With bayonet locking mechanisms, they ensure secure, quick connections suitable for harsh environments. Available in plastic, metalized plastic, or full metal housings, these connectors provide versatility and durability for demanding applications.
Amphenol Conec’s IP67 D-Sub connectors are engineered for industrial and robotics applications requiring robust, waterproof connectivity. They feature IP67-rated protection against dust and water ingress, ensuring reliable performance in harsh environments. Available in standard and high-density configurations, these connectors offer various pole counts and mounting options, including SlimCon designs that reduce space by up to 52%, facilitating seamless integration into existing systems.