NEUTRIK Group Audio, Video, and Lighting Solutions
The Audio, Video, and Lighting (AVL) industry is a fast-paced, demanding field where reliability, precision, and flexibility are critical. Engineers working in live events, studios, broadcast, and installation face multiple challenges such as signal integrity, harsh environments, quick setups, and equipment compatibility. NEUTRIK is a leading global brand in connectivity solutions, widely trusted by engineering professionals in the Audio, Video, and Lighting (AVL) industries for their durability, precision, and innovation. Their connectors and systems solve some of the most persistent technical challenges faced in professional AVL environments—on stage, in studios, and during live productions.
Key Benefits of NEUTRIK AVL Products:
- Standardization: NEUTRIK connectors are a recognized standard worldwide, easing system integration and serviceability.
- Innovation Leadership: Solutions like rearTWIST, combo connectors, and fiber hybrid systems reduce installation time and improve flexibility.
- Long Lifecycle Components: Built for high mating cycles and tough handling—minimizing field failures and service calls.
- Compliance & Safety: All components are tested to international standards for electrical safety, mechanical endurance, and signal integrity.
Audio Applications
- Live Concerts & Touring Rigs
- Recording Studios & Production Facilities
- Broadcast Studios
- Houses of Worship & Public Venues
- Broadcast & OB Trucks
- Film and Video Production
- Event Venues & Theaters
- Video Conferencing Systems
Lighting Applications
- Theatrical and Stage Lighting
- Concert and Festival Lighting
- Architectural and Installation Lighting
- Film and TV Lighting
Data and Network Infrastructure
Control Rooms and Broadcast Facilities
Mobile Production Unites & Rental Companies
- Reliable Signal Transmission- Audio and video signals must be transmitted clearly, without interference or dropouts, even in electrically noisy environments or over long cable runs.
- Robustness and Durability- Connectors and cables are subjected to repeated use, rough handling, vibrations, and environmental stress (outdoors, dust, moisture). Products must withstand this without failure.
- Quick and Secure Connections- Live events and productions require fast, foolproof setup and teardown. Connectors need to lock securely to prevent accidental disconnection but still be easy to release when needed.
- Compatibility and Standardization- Equipment from various manufacturers must seamlessly interconnect. Industry-standard connectors simplify system design and maintenance.
- Flexibility and Space Efficiency- Space constraints in racks, consoles, and stage gear demand compact connectors, sometimes with multiple functions in one housing.
- Power and Data Handling- Modern lighting and AV systems combine power delivery with data/control signals (like DMX, Ethernet). Safe, reliable power connectors and shielded data connectors are essential.
Audio
- XLR
- Plugs & Jacks
- Phono (RCA)
- speakON
- OpticalCON
- FIBERFOX
- etherCON
- powerCON
- Power Cords
- Data Cables
- Analog Audio Devices
- Digital Audio Devices
- Accessories
Video
- BNC
- opticalCON
- FIBERFOX
- Phono (RCA)
- powerCON
- Power Cords
- Data Cables
- Accessories
Lighting
- XLR
- etherCON
- opticalCON
- FIBERFOX
- powerCON
- Power Cords
- Data Cables
- Accessories
Featured Product Solutions
Audio/Video
The NEUTRIK powerCON TRUE1 is a locking AC power connector designed for industrial, automation, and rugged applications where secure and reliable power connections are required. Unlike standard powerCON connectors, TRUE1 is rated for breaking capacity (CBC), meaning it can be connected or disconnected under load.
powerCON TRUE1 is best used in Factory Automation, Outdoor & Harsh Environments, Automated Production Lines, Broadcast and Stage Lighting, and Smart Warehouses and Logistics Applications. Every piece of machine needs power, the NEUTRIK powerCON True 1 is safe, reliable, and won’t disconnect -even when the machines or robots move or vibrate.
Features & Benefits:
- Heavy duty sealed power connector for harsh and demanding environment
- Uses high impact UV-resistant materials
- Lockable single phase connector
- Extremely robust and reliable
- ENEC and VDE certified according to IEC 60320-1 and EN IEC 60320-1
- UL and CSA Certified According to UL 60320-1 and CSA 22.2 No. 60320-1
- IP65 and IP67 (mated or with closed cap)
- True mains connector with breaking capacity (CBC)
- Easy and reliable twist lock system
Resources:
etherCON Retractable Shell
Introducing the newest advancement in Ethernet connectivity, expanding the NEUTRIK etherCON® TOP series. Engineered to endure the most demanding outdoor environments, this connector offers a rugged yet adaptable solution for consistent performance across a wide range of conditions and uses.
The innovative TOP (TRUE OUTDOOR PROTECTION) design features a fully retractable shell—marking the first time this has been possible—enabling direct compatibility with standard RJ45 jacks. This capability supports universal and flexible deployment while eliminating concerns about misplacing the protective shell.
Features & Benefits:
- Retractable carrier shell allows compatibility with common RJ45 without risk of losing the shell
- Rugged diecast shell and unique chuck type strain relief for harsh environments
- IP65 ingress protection class with closed sealing cap (SCMX-TOP) or in mated condition with NEUTRIK® etherCON® TOP receptacles
- UV resistant F2 certified materials (with UL yellow card)
- Corrosion resistant plating and materials
- Flame resistant V0 rated connector
- Halogen free materials to protect humans and the environment – no toxic or corrosive gases are released
- Designed to prevent breakage of the fragile components of standard RJ45 connectors
- Accepts the most common RJ45 plugs (see list at downloads)
- Allows assembly of non pre-assembled conventional RJ45 cables
Resources:
NEUTRIK’s speakON® series connectors are the industry-standard brand of high-current audio connectors. They are specifically designed for professional loudspeaker and amplifier connections and widely recognized and trusted across the audio industry for their ruggedness, secure locking system, and superior electrical performance in demanding live sound, touring, and fixed installation environments.
speakON FXX Series offers upgraded current handling up to 50 A RMS, improved ergonomic grip for faster, more secure connections, and a solderless, screw-type termination for easy assembly. Its robust design and enhanced strain relief make it ideal for high-power speaker and amplifier connections in demanding pro audio environments.
Features & Benefits:
- Ergonomic Design- Improved grip and twist-lock mechanism for faster, easier handling during setup and teardown in live sound environments.
- Increased Current Rating- Enhanced contact design supports up to 50 A RMS, making the FXX series suitable for high-power loudspeaker systems.
- Strain Relief & Cable Retention- Upgraded chuck-type strain relief system ensures a secure grip on a wider range of cable diameters, improving cable protection and durability.
- Rugged Construction- Built for tough environments with a robust housing, suitable for touring, stage, and install applications.
- Solderless Termination- Features quick-connect screw terminals—no soldering required—making assembly and field repair faster and more convenient.
- Compatibility- Fully intermateable with existing speakON sockets (NL4MP, NL4MPXX, etc.), ensuring backward compatibility with legacy systems.
Resources:
The silentPLUG Stardust is a premium 1/4″ (6.35mm) mono TS instrument plug designed to eliminate pops and hums when plugging or unplugging instruments—such as electric guitars or keyboards—while gear is powered on. It features a built-in silent switch (patent pending) based on REED technology, engineered for over 1,000 mating cycles to ensure long-term reliability. As part of the renowned silentPLUG series, the Stardust version includes a rugged metal housing with a rubberized overlay for enhanced shock protection, along with a distinctive “Stardust” finish that adds a visually striking, professional-grade touch to any live or studio setup.
Key Features:
- Integrated silent switch for noiseless plug/unplug operation
- Gold-plated contacts for superior conductivity and durability
- “Stardust” metallic finish adds visual appeal for high-end gear setups
- Heavy-duty metal shell ensures ruggedness for touring and live use
- Cable strain relief to protect internal solder joints
Resources:
When performance, reliability, and ruggedness matter most, the NEUTRIK XLR XX Series sets the benchmark for professional audio and video signal transmission. Trusted worldwide by engineers, technicians, and integrators, this connector series is the go-to solution in live sound, broadcast, studio, and AV installation environments.
The XX Series is NEUTRIK’s next-generation XLR cable connector, designed to offer greater reliability, improved ergonomics, and enhanced electrical and mechanical performance over the previous generation (X Series). It is available in 3- to 7-pin configurations, supporting both analog and digital signals.
Key Features & Benefits:
Rugged Zinc Die-Cast Shell: Built to withstand the harshest environments—ideal for touring, stage, and outdoor use.
Improved Chuck-Type Strain Relief: Ensures superior cable retention and protects signal integrity even under stress.
Boot with Polyurethane Bending Relief: Helps reduce cable bend radius and increases connector lifespan.
Gold-Plated Contacts: Provide reliable, corrosion-resistant signal transfer with low contact resistance.
Compact, Ergonomic Design: Easier handling and mating/unmating in dense panels and tight setups.
Female Connector with Improved Latch: Redesigned to provide a more secure and tactile connection—reducing accidental disconnections.
NEUTRIK’s digital audio devices, particularly their Line I/O to Dante® interfaces, are compact, rugged network audio solutions designed to bridge analog audio equipment with Dante digital audio networks. These products are part of NEUTRIK’s NA2-IO-DPRO and NA2-IO-DLINE series, giving system integrators, audio engineers, and A/V professionals the flexibility to integrate legacy analog gear into modern digital network infrastructures—efficiently and reliably.
Line I/O To Dante Interfaces- Compact, plug-and-play devices that convert analog line-level audio signals to Dante digital audio, and vice versa. Designed for live sound, broadcast, and permanent installs, these interfaces are ideal for connecting mixers, amplifiers, processors, or powered speakers to Dante networks.
Features & Benefits:
- 2-In / 2-Out Line-Level Analog I/O- Connects standard analog equipment into Dante networks with low latency and high-quality conversion.
- NA2-IO-DPRO- Adds mic preamps, switchable 48V phantom power, and AES/EBU digital input, giving engineers flexible input options in the field.
- NA2-IO-DLINE- A simpler version designed for applications needing only line-level analog in/out over Dante.
- Ultra-Compact, Rugged Housing- Built to withstand the demands of touring, stage production, and field use. Can be used standalone or mounted in racks or floor boxes.
- Network Powered (PoE)- Operates via Power over Ethernet—no need for external power supplies, streamlining deployment.
- Locking XLR and etherCON® Connections- Ensures secure audio and network connectivity in professional environments.
Resources:
Lighting
NEUTRIK’s XLR connectors are the professional standard for balanced audio, control signals, and low-voltage power applications in audio, lighting, and industrial systems. Known for their robust mechanical design, excellent RF shielding, and precision manufacturing, NEUTRIK XLRs are built for reliable performance across thousands of mating cycles, even in the most demanding environments.
Features & Benefits:
Pin Configurations: Available in 3- to 7-pole configurations for audio, DMX, and power/data applications
Durable Shell Construction: Rugged die-cast zinc or all-metal housings with nickel, black chrome, or gold-plated contacts
Strain Relief: Chuck-type strain relief ensures strong cable retention and prevents conductor fatigue
RF Shielding & Grounding: Full metal shells with optional ground contacts for superior EMI protection
High Mating Cycle Ratings: Typically rated for >1000 cycles (varies by series)
Safety Compliance: UL, CSA, and CE certified options available; compliant with AES and IEC standards
Offered in both Cable and Chassis Connectors, XLR Cable variants include:
| Series | Description | Key Features |
|---|---|---|
| XX Series | Standard professional series | Die-cast housing, chuck strain relief, boot options |
| X Series | Legacy connector line | Simplified housing, proven design |
| RX Series | Ruggedized XX variant | Extra shell thickness, tougher boot |
| EMC Series | EMI-shielded XLR | Integrated ferrite bead, 360° shielding |
| XX-HE Series | Heavy-duty industrial | Rubber boot, large OD cables, weather-resistant |
| CrystalCON | Transparent body for branding | Clear housing, visual customization |
| convertCON | Gender-switchable XLR | Field-configurable male/female in one body |
| TOP Series | Outdoor-rated IP65/IP67 | True Outdoor Protection, UV-resistant, harsh environments |
XLR Chassis variants include:
| Series | Description | Key Features |
|---|---|---|
| A Series | Plastic front, compact profile | Low-cost, small footprint |
| D Series | Industry-standard metal flange | Fits D-size panel cutouts, widely supported |
| DLX Series | Premium shielding + rugged shell | EMC ground contact, enhanced signal integrity |
| MPR Series | PCB-mountable, low-profile | Available in vertical/horizontal orientations |
| THRU Series | Pass-through XLR (front/rear) | Panel-to-panel extension |
| HD Series | Harsh environment, sealed | IP65/IP67 with sealing gaskets, outdoor safe |
| TOP Series | Outdoor-ready D-size panel XLR | IP65/IP67, UV- and corrosion-resistant |
| HALO Series | XLR with integrated RGB ring light | Visual status feedback for installed devices |
| ESD Series | Electrostatic discharge protection | Prevents signal damage from ESD events |
The etherCON Series is a ruggedized and lockable RJ45 ethernet connector system, optimized for pro audio, video and lighting network applications. It encases a standard RJ45 connector in a robust, lockable shell—similar to an XLR housing—to provide superior strain relief and mechanical protection. This design shields the delicate RJ45 latch from damage and ensures durability through repeated use. The etherCON system includes cable connectors (like the NE8MC series) that fit over standard RJ45 plugs, and chassis connectors (such as the NE8F series) for panel-mount applications. Lockable and secure, etherCON connectors prevent accidental disconnection, even in high-vibration settings.
Variants:
- Cable Connector Variants include the etherCON TOP Series, Feedthrough models, Cat 6 and Cat6A cable connector for self-termination, preassembled therCON CAT6 Patch cables which use a shielded S/FTP cable with cable plug carrier offering a robust metal shell and Push-Pull locking system.
- Chassis Connector Variants include the etherCON ESD Series, Magnetics series which are horizontal PCB chassis connectors with integrated magnetics that provide galvanic isolation and overvoltage protection. Additionally the etherCON Chassis Connectors include etherCON TOP Series, the halo series, A Series, B Series, standard D Series which features a standard panel cutout compatibility that simplifies integration with rack and panel systems, and CAT6/6A Series.
Features & Benefits:
- Rugged Die-Cast Shell
- Lockable Latch Mechanism
- Strain Relief
- Color-Coded Boots/Components
Compatible with Cat 5e, Cat 6, and Cat 6A Ethernet standards.
IEEE 802.3 Ethernet (including Gigabit Ethernet and PoE+) compliant
NEUTRIK’s opticalCON® series delivers professional-grade, ruggedized fiber optic connectivity for mission-critical applications in harsh environments. Engineered to exceed the limitations of traditional optical connectors, opticalCON systems offer superior mechanical protection, reliable mating, and high-performance signal integrity across long distances—making them ideal for broadcast, military, industrial, and live-event networks.
Rugged Shell: Die-cast housing with latch lock mechanism protects against mechanical stress, dust, and moisture.
Push-Pull Locking System: Ensures secure, fast mating/unmating even under extreme conditions.
IP65/IP67 Environmental Sealing: Available with automatic sealing shutters to protect fiber ferrules when unmated.
High Mating Durability: Rated for thousands of mating cycles in demanding environments.
Hybrid Design Options: Fiber-only or hybrid fiber/power/copper signal versions available.
Pre-Terminated or Field-Termination Capable: Allows flexible deployment in the field or factory.
Low Insertion Loss / High Return Loss: Optimized for multimode (OM3/OM4) and single-mode (OS2) performance.
Protective Accessories: Includes rugged breakout boxes, tactical deploy reels, and cleaning tools.
| Series / Solution | Description | Key Attributes |
|---|---|---|
| opticalCON LITE | Lightweight fiber solution | Cost-effective, compact, not IP-rated; ideal for fixed installs |
| opticalCON ADVANCED | Ruggedized connectors for harsh environments | Reinforced housing, color-coded boots, improved strain relief; available in: |
| → DUO (2 fibers – compact, durable) | ||
| → QUAD (4 fibers – higher channel count) | ||
| → MTP (12/24 fibers – high density, factory-terminated) | ||
| → SPLIT (2x DUO or QUAD fanout in single housing) | ||
| opticalCON HYBRID | Combined fiber and copper lines | Delivers power and signal in a single robust cable assembly |
| opticalCON DRAGONFLY | Expanded beam lens technology | SMPTE-compatible, field-repairable, high mating cycles, dirt-resistant |
| Breakout Solutions | Fanout and breakout boxes for integration | Supports opticalCON to LC, SC, or ST connectors; rackmount and inline options |
| Panel Solutions | Preconfigured panel-mount receptacles | opticalCON chassis connectors for D-size panels and custom enclosures |
NEUTRIK’s powerCON is a locking AC power connector system designed to replace appliance couplers (like IEC connectors) with a more robust, secure, and high-current-capable solution.
The powerCON XX Series is NEUTRIK’s latest generation of locking AC mains connectors, engineered to deliver secure, high-current power connections in professional and industrial environments. Built for performance and safety, the XX Series improves upon the original powerCON design with increased dielectric strength, updated mechanical locking, and enhanced strain relief—making it a robust alternative to IEC connectors in mission-critical applications.
Features & Benefits:
- Current Rating – Up to 20 A / 250 V AC, per IEC 60320-1 standards
- Twist-lock mechanism with reinforced latch
- High Dielectric Strength – Contact gap of ≥4 mm to meet reinforced insulation requirements (IEC 60320-1 compliant)
- Color-Coded Design – Power-In (BLUE) and Power-Out (GREY)
- Improved Cable Retention – New rear housing with enhanced strain relief clamps cables securely; supports Ø 6–12 mm
- Compliance – IEC 60320-1, UL recognized components (UL 1977), CE compliant
The NEW powerCON FXXA/B series is fully IEC EN 60320-1 compliant and allows for hot plugging (CBC) with chassis versions type NAC3MPXXA and NAC3MPXXB. It is also accepted for use with cord sets as per IEC EN 60799:2012.
NEUTRIK’s FIBERFOX is a rugged, expanded beam fiber optic connector system engineered for reliable performance in the most demanding environments. Designed to meet MIL-DTL-83526 military specifications, FIBERFOX connectors are ideal for applications in broadcast, defense, industrial automation, railway, and petrochemical sectors.
Features & Benefits:
Expanded Beam Technology: Utilizes a lens system to expand and align the light beam, providing high immunity against dust, mud, liquids, and other contaminants. This design minimizes signal disruption and allows for easy cleaning without special tools.
Ease of Deployment: Pre-assembled cables and chassis connectors fit standard D-size shells, allowing for straightforward installation without specialized training or equipment.
Versatility: Available in 2- and 4-channel configurations, FIBERFOX connectors support both singlemode and multimode fibers. They are compatible with standard LC patch cables, facilitating integration into existing systems.
Durability: Rated IP68 for water and dust resistance, even when unmated. The connectors can endure over 10,000 mating cycles without maintenance, making them suitable for harsh outdoor use.
Hermaphroditic Design: The connectors are genderless, allowing for quick and flexible connections without the need for adapters or specific male/female configurations.
FIBERFOX EBC15 & EBC25 Chassis Connectors (D-Size and Jam Nut):
Available in 2- and 4-channel configurations.
EBC15 features a D-size shell, while EBC25 utilizes a jam-nut design for panel mounting.
Both connectors convert standard LC patch cables into expanded beam solutions, providing high resistance to dust, mud, and liquids.
Designed for easy installation without special tools and offer IP68 protection even when unmated.
FIBERFOX foxBRID:
A four-channel expanded beam multimode hermaphroditic connector module.
Ideal for industrial applications requiring robust and reliable fiber connections.
Converts standardized LC patch cables into expanded beam solutions, ensuring high immunity against environmental contaminants.
FIBERFOX Rotary Joint:
An expanded beam multimode solution compatible with standard optical ST connections.
Suitable for applications involving rotation, such as robotics and wind turbines.
Features a robust design with IP56 protection and supports up to 500 million revolutions.
FIBERFOX SPLIT:
Multichannel solutions based on FIBERFOX EBC15 & EBC25 connectors in 2- and 4-channel variations.
Offers configurations like TRIPLE SPLIT and QUAD SPLIT for maximum flexibility.
Pre-assembled cables with excellent cable retention and IP68 protection.
FIBERFOX Accessories:
Includes adaptor boxes and other accessories to facilitate integration and deployment of FIBERFOX solutions in various applications.
The Neutrik powerCON TRUE1 is a locking AC power connector designed for industrial, automation, and rugged applications where secure and reliable power connections are required. Unlike standard powerCON connectors, TRUE1 is rated for breaking capacity (CBC), meaning it can be connected or disconnected under load.
powerCON TRUE1 is best used in Factory Automation, Outdoor & Harsh Environments, Automated Production Lines, Broadcast and Stage Lighting, and Smart Warehouses and Logistics Applications. Every piece of machine needs power, the Neutrik powerCON True 1 is safe, reliable, and won’t disconnect -even when the machines or robots move or vibrate.
Features & Benefits:
- Heavy duty sealed power connector for harsh and demanding environment
- Uses high impact UV-resistant materials
- Lockable single phase connector
- Extremely robust and reliable
- ENEC and VDE certified according to IEC 60320-1 and EN IEC 60320-1
- UL and CSA Certified According to UL 60320-1 and CSA 22.2 No. 60320-1
- IP65 and IP67 (mated or with closed cap)
- True mains connector with breaking capacity (CBC)
- Easy and reliable twist lock system
Resources: