NEUTRIK Solutions For Industrial Applications
NEUTRIK’s products integrate seamlessly into the industrial industry. NEUTRIK’s connectors help the industrial industry by providing rugged, reliable, and secure connections for power, data, and signal transmission. Their products minimize downtime, enhance safety, and ensure long-term durability, making them an ideal solution for industrial automation, heavy machinery, and harsh environments.
- Factory Automation
- Transportation & Logistics
- Energy & Power Plants
- Outdoor Installations
- Test & Measurement
- Custom Solutions
- Harsh Environments (Dust, Water, Temperature Extremes) – Industrial environments expose connectors to dust, dirt, water, extreme temperatures, and mechanical stress, which can cause failures and downtime.
- Downtime & Unreliable Connections – Frequent equipment failures or unstable connections result in costly production downtime
- Safe & Efficient Power Distribution – Industrial environments require safe, high-current power distribution with minimal risk of electrical faults.
- Secure Data Transmission & Industrial Networking – Industrial automation and factory systems rely on real-time data communication, but standard Ethernet cables are prone to failure in harsh conditions.
- Cable Management & Quick Installation – Complex wiring systems in factories and heavy machinery require efficient cable management to avoid clutter and reduce installation time.
- Vibration & Mechanical Stress in Heavy Machinery – Industrial environments often expose connectors to constant vibration, shock, and movement, which can loosen connections.
- Compliance with Industry Standards & Safety Regulations – Industrial applications require components that comply with safety, electrical, and environmental regulations.
Power Connectors
- PowerCON
- Power Cords
Data Connectors
- EtherCON
- Data Cables
- OpticalCON
- FIBERFOX
Signal Connectors

FEATURED PRODUCT SOLUTIONS
etherCON TOP
The etherCON Series is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lighting network applications.
The NEUTRIK etherCON TOP (Tough Outdoor Protection) Series is a heavy-duty, weather-resistant RJ45 connector system designed for industrial automation, harsh environments, and outdoor networking applications. This series provides superior durability, IP-rated protection, and secure locking mechanisms, making it ideal for factory automation, industrial Ethernet, and outdoor AV installations. NEUTRIK’s etherCON TOP (Tough Outdoor Protection) series is specifically designed for industrial automation applications, where ruggedized and reliable Ethernet connectivity is critical. These connectors are ideal for factory automation, robotics, process control, and industrial networking, offering superior durability, environmental resistance, and secure connections compared to standard RJ45 connectors. etherCON Top Series provides
- IP65/IP67-Rated
Protection (Water & Dust Resistance) - UV & Corrosion-Resistant (Outdoor & Harsh Conditions)
- Ruggedized RJ45 Connector with Protective Housing
- Locking Mechanism for Secure Data Transmission
- Cat 6A Performance for High-Speed Data Transfer
- Easy Integration with Standard Ethernet Infrastructure
- Compliance with Industrial & Safety Standards
- NE8MX* Compliance with RJ45 Connectors
Included in the etherCON TOP Series are Cable Connectors, Chassis Connectors, and Accessories. Discover Featured Products Below
etherCON TOP Retractable
Introducing the latest innovation in ethernet connectivity, expanding the NEUTRIK etherCON® TOP portfolio. Designed to withstand the harshest outdoor conditions, this connector combines durability with versatility, ensuring reliable performance in any environment and application. With this unique design, the TOP (TRUE OUTDOOR PROTECTION) connector allows for the first time for the shell to be fully retracted, providing compatibility with standard RJ45 receptacles. This feature allows flexible and universal usage in various applications, removing the risk and frustration of lost shells. Please note that the RJ45 carrier cable connector does not include an RJ45 plug, it is designed for use with non pre-assembled cables only.
Features & Benefits:
- Retractable carrier shell allows compatibility with common RJ45 without risk of losing the shell
- Rugged diecast shell and unique chuck type strain relief for harsh environments
- IP65 ingress protection class with closed sealing cap (SCMX-TOP) or in mated condition with NEUTRIK® etherCON® TOP receptacles
- UV resistant F2 certified materials (with UL yellow card)
- Corrosion resistant plating and materials
- Flame resistant V0 rated connector
- Halogen free materials to protect humans and the environment – no toxic or corrosive gases are released
- Designed to prevent breakage of the fragile components of standard RJ45 connectors
- Accepts the most common RJ45 plugs (see list at downloads)
- Allows assembly of non pre-assembled conventional RJ45 cables
Cable connector carrier consists of a shell, chuck and boot. The boot is suitable for cable diameters from 5 – 8 mm. For non pre-assembled cables only. Cable connector carrier does not include a RJ45 plug. IP65 rated and TOP approved in consideration to UL50E by mating with related cable or chassis connector of the XLR TOP range.
Features & Benefits:
- The RJ45 system for harsh and demanding environment
- Cable connector carrier accepts the most common RJ45 plugs (see list at downloads)
- IP65 rated and TOP approved in consideration to UL50E by mating with related cable or chassis connector of the XLR TOP range
- Rugged diecast shell and unique chuck type strain relief
- Protects Ethernet connections in a variety of commercial type applications and is designed to prevent breakage of the fragile components of standard RJ45 connectors
- Allows assembly of non pre-assembled conventional RJ45 cables
Resources:
Cable connector carrier consists of a black chromium shell, chuck and boot. The boot is suitable for cable diameters from 8 – 10 mm. For non pre-assembled cables only. Cable connector carrier does not include a RJ45 plug. IP65 rated and TOP approved in consideration to UL50E by mating with related cable or chassis connector of the XLR TOP range.
Material:
| Boot | Thermoplastic elastomer (TPE) |
| Shell | Zinc diecast (ZnAl4Cu1) |
| Shell coating | Black KTL |
| Insert | Polyamide (PA66) |
| Strain relief | Polyacetal (POM) |
Features & Benefits:
- The RJ45 system for harsh and demanding environment
- Cable connector carrier accepts the most common RJ45 plugs (see list at downloads)
- IP65 rated and TOP approved in consideration to UL50E by mating with related cable or chassis connector of the XLR TOP range
- Rugged diecast shell and unique chuck type strain relief
- Protects Ethernet connections in a variety of commercial type applications and is designed to prevent breakage of the fragile components of standard RJ45 connectors
- Allows assembly of non pre-assembled conventional RJ45 cables
Resources:
Neutrik’s etherCON TOP (Tough Outdoor Protection) chassis connectors are designed for industrial, automation, and outdoor applications that require ruggedized, high-speed Ethernet connectivity. These connectors provide superior environmental protection (IP65/IP67), secure RJ45 locking, and high durability, making them ideal for harsh industrial environments.
Features:
- IP65/IP67-Rated Protection – Sealed design prevents dust and water ingress. Ensures reliable performance in outdoor and industrial environments.
- Ruggedized Metal Housing – Die-cast zinc housing for enhanced durability. Provides impact resistance against mechanical stress and vibrations.
- Secure RJ45 Locking Mechanism – Reinforced latch lock prevents accidental disconnections. Ensures stable connections in high-vibration environments (e.g., robotics, automation).
- High-Speed Data Transmission (Cat 6A & 10GbE) – Supports Gigabit Ethernet (1GbE) and 10GbE networks. Low-latency data transmission for real-time automation and IoT applications.
- UV and Corrosion Resistance – UV-resistant materials prevent degradation from sunlight exposure. Corrosion-resistant contacts ensure longevity in industrial applications.
- Compatible with Standard RJ45 Cables – Works with standard RJ45 connectors while providing an extra layer of protection. Backward-compatible with existing Ethernet systems.
- Manual
- Retractable Shell Animation
- Accessories include a Rubber Sealing Ring and CAT6A Feedthrough Coupler for cable extensions
powerCON
NEUTRIK’s powerCON connector series is a line of high-current AC power connectors designed for secure, reliable, and durable power distribution in demanding applications like industrial automation, robotics, factory power systems, and smart manufacturing. These connectors offer a twist-lock mechanism, high durability, and safe power handling, making them ideal for harsh environments where standard power connectors fail.
Key Variants & Features:
- powerCON 20 A & 32 A → High-current connectors (20A & 32A), but cannot be connected under load.
- powerCON TRUE1 → IP65/IP67-rated, breaking capacity under load (BCP), ideal for harsh environments and outdoor use.
- Twist-lock system → Prevents accidental disconnections.
- Compact & durable design → Space-saving, impact-resistant, and easy to install.
Industrial Benefits:
- Reliable power connections – Prevents failures in robotics, automation, and factory equipment.
- Weather & dust protection – TRUE1 (IP65/IP67) works in outdoor & industrial settings.
- Safe & efficient power distribution – Color-coded versions prevent wiring mistakes.
- Quick installation & maintenance – Fast locking mechanism reduces downtime.
Included in the powerCON Family is powerCON TRUE1, powerCON XX, powerCON 32 A, and accessories
The NEUTRIK powerCON TRUE1 is a locking AC power connector designed for industrial, automation, and rugged applications where secure and reliable power connections are required. Unlike standard powerCON connectors, TRUE1 is rated for breaking capacity (CBC), meaning it can be connected or disconnected under load.
powerCON TRUE1 is best used in Factory Automation, Outdoor & Harsh Environments, Automated Production Lines, Broadcast and Stage Lighting, and Smart Warehouses and Logistics Applications.
Features & Benefits:
- Heavy duty sealed power connector for harsh and demanding environment
- Uses high impact UV-resistant materials
- Lockable single phase connector
- Extremely robust and reliable
- ENEC and VDE certified according to IEC 60320-1 and EN IEC 60320-1
- UL and CSA Certified According to UL 60320-1 and CSA 22.2 No. 60320-1
- IP65 and IP67 (mated or with closed cap)
- True mains connector with breaking capacity (CBC)
- Easy and reliable twist lock system
Resources:
The powerCON is a locking 3 conductor equipment AC connector with contacts for line, neutral and pre-mating ground contact. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.
Locking AC mains cable connector, keyed and color coded (blue) for power-in, screw terminal assembly, for cable diameters 6 – 12 mm.
The powerCON FXXA/FXXB is a single phase (3 conductor) lockable power connector with Circuit Breaking Capability when mated with powerCON XX Series receptacles.
It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed to guarantee a safe power connection.
Features & Benefits:
- IEC EN 60320-1 / UL 60320-1 / CSA C22.2 No. 60320-1 certified, thus accepted as a component for cord sets acc. to IEC 60799 / UL 817 and equipment acc. to IEC 62368-1
- Ergonomic design with slip-proof two-component molded housing
- Power-in (blue) and power-out (grey) versions with different keying to avoid the possibility of intermating
- Unique NEUTRIK locking bushing and strain relief for cable diameters 6 mm to 12 mm
- Easy to assemble because the strain relief locks with the insert mechanically and aligns with the housing
- Superior NEUTRIK quality standard, extremely robust and reliable
- Easy and reliable twist lock system
- Improved kink protection by two-component bushing
Resources:
Locking AC mains cable connector, keyed and color coded (grey) for power-out, screw terminal assembly, for cable diameters 10 – 16 mm.
The powerCON FXXA/FXXB is a single phase (3 conductor) lockable power connector with Circuit Breaking Capability when mated with powerCON XX Series receptacles.
It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed to guarantee a safe power connection.
Features & Benefits:
- IEC EN 60320-1 / UL 60320-1 / CSA C22.2 No. 60320-1 certified, thus accepted as a component for cord sets acc. to IEC 60799 / UL 817 and equipment acc. to IEC 62368-1
- Ergonomic design with slip-proof two-component molded housing
- Power-in (blue) and power-out (grey) versions with different keying to avoid the possibility of intermating
- Unique NEUTRIK locking bushing and strain relief for cable diameters 10 mm to 16 mm
- Easy to assemble because the strain relief locks with the insert mechanically and aligns with the housing
- Superior NEUTRIK quality standard, extremely robust and reliable
- Easy and reliable twist lock system
- Improved kink protection by two-component bushing
Resources:
XLR TOP
NEUTRIK’s XLR TOP (True Outdoor Protection) series is a rugged line of XLR connectors specifically designed for outdoor and harsh environment applications. These connectors are built to deliver reliable performance in challenging conditions such as live outdoor events, LED displays, outdoor lighting, and industrial setups. Rated IP65 when mated and UL50E certified, XLR TOP connectors provide excellent protection against dust and water ingress. Constructed with high-impact, UV-resistant materials, they are capable of withstanding extreme temperatures from -30°C to +80°C, making them suitable for year-round outdoor use.
Each connector features gold-plated contacts over nickel, ensuring superior conductivity and corrosion resistance for consistent, high-quality signal transmission and They utilizes a secure latch lock mechanism and support solder contacts for dependable wiring. The series includes multiple configurations including 3-, 4-, 5-, and 10-pole versions, available in both male and female formats such as NC3FX1-TOP, NC5MX1-TOP, and NC10FX-TOP. The XLR TOP line also includes panel-mount chassis connectors, offering a comprehensive solution for permanent outdoor installations where reliability and weather resistance are critical.
3 pole female cable connector, TRUE OUTDOOR PROTECTION (TOP), gold contacts
The X-TOP series is a “heavy-duty” XLR cable connector for outdoor use. Outdoor protected by mating with related cable/chassis connector of the XLR TOP range (IP65).
Gold contacts are standard.
Features & Benefits:
- Heavy-duty sealed XLR connector range for harsh and demanding environment
- Outdoor protection according to IP65
- Uses high impact UV-resistant materials
- TOP – True Outdoor Protection in consideration of UL50E
Resources:
3 pole male cable connector, TRUE OUTDOOR PROTECTION, gold contacts. The X-TOP series is a “heavy-duty” XLR cable connector for outdoor use. Outdoor protected by mating with related cable/chassis connector of the XLR TOP range (IP65). Gold contacts are standard.
Features & Benefits:
- Heavy duty sealed XLR connector range for harsh and demanding environment
- Outdoor protection according to IP65
- Uses high impact UV resistant materials
- TOP-Approved in consideration of UL50E
8+2 pole female cable connector, TRUE OUTDOOR PROTECTION (TOP), gold contacts
The X-TOP series is a “heavy-duty” XLR cable connector for outdoor use. IP65 rated and TOP approved in consideration to UL50E by mating with related cable or chassis connector of the XLR TOP range.
Features & Benefits:
- Heavy-duty sealed XLR connector range for harsh and demanding environment
- Suitable for data offering CAT 5e performance and power up to 16 A and 50 V – exceeds PoE+ capabilities
- IP65 rated and TOP approved in consideration to UL50E by mating with related cable or chassis connector of the XLR TOP range
- Superior ruggedness compared to RJ45 type connectors
- High impact UV resistant materials
- IEC 61984 certified
8+2 pole male cable connector, TRUE OUTDOOR PROTECTION (TOP), gold contacts
The X-TOP series is a “heavy-duty” XLR cable connector series for outdoor use. IP65 rated and TOP approved in consideration to UL50E by mating with related cable or chassis connector of the XLR TOP range.
Features & Benefits:
- Heavy-duty sealed XLR connector range for harsh and demanding environment
- Suitable for data offering CAT 5e performance and power up to 16 A and 50 V – exceeds PoE+ capabilities
- IP65 rated and TOP approved in consideration to UL50E by mating with related cable or chassis connector of the XLR TOP range
- Superior ruggedness compared to RJ45 type connectors
- High impact UV resistant materials
- IEC 61984 certified
8+2 pole male chassis connector, TRUE OUTDOOR PROTECTION (TOP)
The X-TOP series is a “heavy-duty” XLR chassis connector for outdoor use. IP65 rated and TOP approved in consideration to UL50E by mating with related cable or chassis connector of the XLR TOP range.
Features & Benefits:
- Heavy-duty sealed XLR connector range for harsh and demanding environment
- Suitable for data offering CAT 5e performance and power up to 16 A and 50 V – exceeds PoE+ capabilities
- IP65 rated and TOP approved in consideration to UL50E by mating with related cable or chassis connector of the XLR TOP range
- Superior ruggedness compared to RJ45 type connectors
- High impact UV-resistant materials
- Outdoor protection according to IP65. Maintains sealing when in use and when disconnected
- D-size housing provides installation compatibility with industry standard D mounting dimensions
- IEC 61984 certified
- Receptacle with duplex ground contact for excellent signal integrity
CIRCULAR CONNECTORS
Neutrik’s circular connectors offer robust, reliable solutions for demanding industrial automation and robotics applications. Engineered for harsh environments, these connectors provide secure, high-performance connections for power, signal, and data transmission. Their compact, durable designs—combined with features like IP-rated sealing, quick-locking mechanisms, and resistance to vibration—make them ideal for use in robotic arms, control systems, sensors, and machine interfaces. With options for Ethernet, fiber optic, and hybrid configurations, Neutrik’s circular connectors ensure consistent uptime and data integrity in fast-moving, high-reliability industrial environments.
The neutriCON connectors are designed for multipin/industrial applications in harsh and demanding environment. The very robust all metal circular connector offers easy and screwless assembly, flexible part combination and a push-pull locking mechanism. 8 Pole Male/Female Cable and Chassis Connectors with chuck type strain relief, solder contacts, 180° coding, and a black housing.
Features & Benefits:
- Fiber Optic Connectivity: All are optical fiber connectors used for high-performance fiber optic transmission.
- Rugged Design: Built for harsh environments, they feature ruggedized, heavy-duty housings for field and outdoor use.
- IP Protection: Offer high IP-rated protection (typically IP65 or higher when mated), resisting dust, dirt, and water.
- Gender Configurations: Include male (M) and female (F) plug variants.
- Shell Material Options: The “-Ni” versions use nickel-plated brass shells, offering enhanced corrosion resistance—ideal for marine or outdoor environments.
- opticalCON® MTP® Compatibility: Compatible with the MTP® connector standard used in professional broadcast, defense, industrial automation, and event production.
- Push-Pull Locking System: Secure connection using Neutrik’s push-pull locking mechanism for quick, reliable mating.
- Contact configuration can be selected from 1 to 8 contacts.
- Easy assembly: Contact soldering in disassembled condition avoids awkward wiring of high density contacts.
- Precise and robust all metal housing.
- Push-pull self-locking system.
Configurations Available:
- OSC8M – 8 pole male cable connector, chuck type strain relief, solder contacts, 180° coding, black housing
OSC8M-NI – 8 pole male cable connector, chuck type strain relief, solder contacts, 180° coding, nickel housing
- ORP8F – 8 pole female chassis connector, solder contacts, 180° coding, black housing
- ORP8F-NI – 8 pole female chassis connector, solder contacts, 180° coding, nickel housing
- ORP8M – 8 pole male chassis connector, solder contacts, 180° coding, black housing
- ORP8M-NI – 8 pole male chassis connector, solder contacts, 180° coding, nickel housing
- OSC8F – 8 pole female cable connector, chuck type strain relief, solder contacts, 180° coding, black housing
- OSC8F-NI – 8 pole female cable connector, chuck type strain relief, solder contacts, 180° coding, nickel housing
–
neutriCON Modular System
The modular system of the miniCON series offers the possibility to assemble a desired connector from a wide range of various parts. Including additional parts for special versions (e.g. cable connector extension, crimp set, …). The neutriCON connectors are designed for multipin/industrial applications in harsh and demanding environment. The very robust all metal circular connector offers easy and screwless assembly, flexible part combination and a push-pull locking mechanism.
The miniCON with its flexible and compact design is perfectly suitable for multipin/industrial applications. The rugged all metal miniature connector offers a push-pull locking device and stands out by an excellent cost/performance ratio. The miniCON Connector series are 12 pole cable and chassis connectors offered as both male and female, with chuck type strain relief and solder contacts.
Features & Benefits:
- Easy assembly: Contact soldering in disassembled condition avoids awkward wiring of high density contacts.
- Velour chromium housing
- Push-pull self-locking system
- Rugged, precisely machined all metal design
- Gold plated contacts
Variants Include:
MSCM12, MSCF12, MRF12, MRM12, MPF12-H, MPM12-H, MPF12-V, MPM12-V
–
MiniCON Modular System
The modular system of the miniCON series offers the possibility to assemble a desired connector from a wide range of various parts. Including additional parts for special versions (e.g. cable connector extension, crimp set, …). The miniCON with its flexible and compact design is perfectly suitable for multipin/industrial applications. The rugged all metal miniature connector offers a push-pull locking device and stands out by an excellent cost/performance ratio.
Variants Include:
The nanoCON is the smallest lockable 3-pole connector in the world. It offers a robust metal housing, a metal locking device, gold plated contacts and excellent cable retention. A 3 Pol cable and chassis connector offered in male & female orientations with chuck type strain relief and solder contacts.
Features & Benefits:
- World’s smallest circular lockable multipole connector
- Robust metal housing with gold plated contacts
- Reliable and versatile in applications like medical equipment, control systems, sensors or audio applications such as miniature and wireless microphones and portable mixers
- Pre-mating contact 1
Variants Include:
FIBERFOX
NEUTRIK’s FIBERFOX is a rugged, expanded beam fiber optic connector system engineered for reliable performance in the most demanding environments. Designed to meet MIL-DTL-83526 military specifications, FIBERFOX connectors are ideal for use in broadcast, defense, industrial automation, railway, and petrochemical applications where durability and stability are critical.
FIBERFOX uses expanded beam technology, which employs a lens system to expand and precisely align the light beam. This design significantly improves resistance to dust, mud, moisture, and other contaminants, while minimizing signal disruption and allowing for easy cleaning without the need for special tools. Pre-assembled cables and chassis connectors are designed to fit standard D-size shells, enabling fast, tool-free installation without specialized training.
These connectors are available in both 2- and 4-channel configurations and support singlemode and multimode fiber, offering flexibility across a wide range of systems. Compatibility with standard LC patch cables makes integration into existing infrastructure seamless. Built to withstand harsh conditions, FIBERFOX connectors are rated IP68 even when unmated and are capable of enduring over 10,000 mating cycles without maintenance. The hermaphroditic design further enhances ease of use by eliminating the need for gendered connectors, enabling quick and flexible deployments in the field.
Cable Connectors
The FIBERFOX 2CH & 4CH Cable connectors are an expanded beam hermaphroditic connector suited for a vast array of applications, including Lighting, Network, PA, Video, Broadcast, Defense & Government, Railway and Petrochemical. The innovative design ensures its ability for deployment in the toughest environments where constant performance and total reliability are critical. The connector is designed according to the MIL-DTL-83526 standard and is compatible all other connectors which use this standard. Neutrik offers this extraordinary connector solution in singlemode and multimode.
Benefiting from the expanded beam technology and the precision optical alignment the system creates high immunity against dust, mud, liquids and other contaminations. The FIBERFOX hermaphroditic coupling eliminates the need for adaptors and female and male mating halves. The cable connector comes pre-assembled and is not available as a single component. The finished cable is available in standardized lengths and is packed either on a drum or an airspool.
Variants Offered:
Chassis Connectors
The two-channel FIBERFOX 2CH briDge is an expanded beam multimode hermaphroditic chassis connector and suited for a vast array of applications, including Lighting, Network, PA, Video, Broadcast, Defense & Government, Railway and Petrochemical. The innovative design ensures its ability for deployment in the toughest environments where constant performance and total reliability are critical. The chassis connector is designed according to the MIL-DTL-83526 standard and fits to all other connectors with this standard.
Benefiting from the expanded beam technology and the precision optical alignment the system creates high immunity against dust, mud, liquids and other contaminations. The FIBERFOX briDge chassis connector is the first one who converts a standardized LC Patch cable into an expanded beam solution. It acts as a “feed-through” and fits into standard D-size shell.
Variants Offered:
Cable Connectors
The FIBERFOX EBC25 2CH and 4CH Cable connectors are an expanded beam hermaphroditic connector suited for a vast array of applications. Its jam-nut design is suitable for all kinds of industrial, defense & governmental and even railway applications. The innovative design ensures its ability for deployment in the toughest environments where constant performance and total reliability are critical. The FIBERFOX EBC25 series has an improved temperature resistance of -46°C to 71°C. The connector’s dimensions fully comply with the specifications of the MIL-DTL-83526 standard and is compatible with other connectors which use this standard. Neutrik offers this extraordinary connector solution in singlemode and multimode. Benefiting from the expanded beam technology and the precision optical alignment the system creates high immunity against dust, mud, liquids and other contaminations. The FIBERFOX hermaphroditic coupling eliminates the need for adaptors and female and male mating halves. The cable connector comes pre-assembled and is not available as a single component. The finished cable is available in standardized lengths and is packed either on a drum or airspool.
- Available in multimode and singlemode
- Extreme robust, heavy-duty, connectors IP68 (mated & unmated)
- Jam-nut design (chassis)
- Higher temperature resistance (compared to EBC15): -46°C to 71°C (-51°F to 160°F)
- Cables are directly extendable, no couplers required
- Wear-free connectors, > 10’000 mating cycles without any maintenance
- No special cleaning or measurement tools required
- Dimensions fully comply with the specifications of the MIL-DTL-83526
Variants Offered:
![]()
–
Chassis Connectors
The FIBERFOX EBC25 2CH and 4CH chassis is an expanded beam multimode hermaphroditic chassis connector suited for a vast array of applications. With its jam-nut design is suitable for all kinds of industrial, defense & government or even railway applications. The innovative design ensures its ability for deployment in the toughest environments where constant performance and total reliability are critical. The chassis connector is designed according to the MIL-DTL-83526 standard and fits to all other connectors with this standard. Benefiting from the expanded beam technology and the precision optical alignment the system creates high immunity against dust, mud, liquids and other contaminations. The FIBERFOX EBC25 2CH chassis connector converts a standardized LC patch cable into an expanded beam solution. It acts as a “feed-through” and has a jam-nut design.
- Suitable for installation and wireways without special tools
- Integration of other fiber optic systems into FIBERFOX
- No splicer, no expertise required for Installation
- Very compact jam-nut design
- Easy patching with common patch cables (LC to LC, LC to SC, LC to ST)
WARNING: Boot diameter must be smaller than 5mm. Suitable Neutrik patch cables are available. - IP68 Waterproof even without a protective cap, optimized for outdoor use
- Extremely low maintenance
Multichannel solution based on FIBERFOX EBC15 & EBC25 in 2 and/or 4CH variation. Excellent cable retention due to aramid yarn, black PUR outer jacket.
The FIBERFOX 2CH Cable connector is an expanded beam multimode hermaphroditic connector suited for a vast array of applications, including Lighting, Network, PA, Video, Broadcast, Defense & Government, Railway and Petrochemical. The innovative design ensures its ability for deployment in the toughest environments where constant performance and total reliability are critical. The connector is designed according to the MIL-DTL-83526 standard and fits to all other connectors with this standard. The cable connector comes pre-assembled and is not available as a single component. The cable is available in different lengths and is packed either in a case, on drum or airspool. Customer specific solutions are available on request. Standard variations offer TRIPLE SPLIT (3*FIBERFOX 2CH or 3* FF 4CH) and QUAD SPLIT (4*FIBERFOX 2CH)
Features & Benefits:
- TRIPLE SPLIT (3*FIBERFOX 2CH or 3*FF 4CH)
- QUAD SPLIT (4*FF 2CH)
- Multichannel solution based on FIBERFOX EBC15 & EBC25 in 2 and/or 4CH
- maximum flexibility combining 2- and 4-channel cables
- Multi mode fiber cables offer laser and bend optimized OM3 fibers
- 1 m SPLIT: mechanically damaged connectors can be reassembled with a slightly shortened cable split
- Rugged fiber optic connection system
- For Point-to-Point multichannel routing
- Dust and water resistant according to IP68 (1m for 60 min)
The FIBERFOX Rotary Joint is an expanded beam multimode solution with fits to standard optical ST connections. It is suitable for a wide range of industrial applications where rotation is a challenge, including robotics, renewable energy (wind turbines) and government (radar stations). The innovative design ensures maximal flexibility and high data rates in rotating systems. Benefiting from the expanded beam technology and the precision optical alignment the system allows high rotation speed and many revolutions.
Features & Benefits:
- Rotor supported by double deep groove ball bearings
- IP56 protection – two hermetically dust-tight chambers sealed by shaft seals
- Extremely long service life with 500 million revolutions
- Extremely service-friendly
- Easy integration with common ST patch Cords
- Reflective coated optics for wavelengths from 850nm to 1300nm
- Robust and compact design with stainless steel parts
The FIBERFOX 2CH and 4CH foxBRID is an expanded beam multimode hermaphroditic connector module and is suited for a vast array of industrial applications, including automation, robotics and railway. The innovative design ensures its ability for deployment in the toughest environments where constant performance and total reliability are critical. The module is designed according to the MIL-DTL-83526 standard and fits to other FIBERFOX solutions. Benefiting from the expanded beam technology and the precision optical alignment the system creates high immunity against dust, mud, liquids and other contaminations. The FIBERFOX foxBRID module converts a standardized LC Patch cable into an expanded beam solution. It acts as a “feed-through” and fits into industrial standard shells.
Features & Benefits:
- Very rugged plug face
- Very compact design – fits into industrial modular connectors
- Insensitive to electromagnetic influences
- Easy patching with common LC patch Cords
- No splicer, no expertise required for Installation
- Extremely service-friendly
FIBERFOX Adaptor BOX
The ruggedized and weatherproofed FIBERFOX Adaptor BOX split fiber channel point-to-point connection and extend cable length.
Features & Benefits:
- High-impact resistant Easylen® housing
- Including safety holes and clip rails for rig clamps or accessories
- M10 thread at the bottom
Variants:
| Code | Description | Protection class |
| NAO2MW-FX | 1x EBC1502MM to 1x NO2-4FDW-A MM | IP42 |
NAO4MW-FX | 1x EBC1504MM to 1x NO4FDW-A MM | IP42 |
| NO4MBB2M2-FX | 1x EBC1504MM to 2x EBC1502MM | IP65 |
NO4MBB-FX-2M2-A | 1x EBC1504MM to 2x NO2-4FDW-A MM | IP42 |
Accessories
Accessories include Rugged sealing covers, Screwed sealing covers, High performance LC Patch cables, Sealing gaskets, and Bend relief products.
NOR-FX, SCD-FX, LC Patch Cable, SCNOX-FX, SCDP-FX, SCRJ-FX