| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 15-000453 |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc |
| Number of Contacts: | 9 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Insulation Material: | Glass-Filled Polybutylene Terephthalate |
| Current Rating: | 7.5 A |
| Voltage Rating: | 125 V |
| SKU: | COC15-000453 |
15-000453
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CONEC 15-000533 | IP67 D-SUB High Density Solid Body, 15-pos., Socket, Solder pin straight | ![]() |


