| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 15-000533 |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc |
| Number of Contacts: | 15 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Insulation Material: | Glass-Filled Polybutylene Terephthalate |
| Current Rating: | 3 A |
| Voltage Rating: | 60 V |
| SKU: | COC15-000533 |
15-000533
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CONEC 15-000453 | IP67 D-SUB Solid Body, 9-pos., Socket, Solder pin straight | ![]() |
| CONEC 15-000493 | IP67 D-SUB High Density Solid Body, 15-pos., Plug, Solder pin straight | ![]() |


