| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 163A11069X |
| Gender: | Male |
| Housing Material: | Steel |
| Number of Contacts: | 9 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | Glass-Filled Polybutylene Terephthalate |
| Wire Size: | 20 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 125 V |
| SKU: | COC163A11069X |
163A11069X
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CONEC 132122RP | RF Connector RP-SMA Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| CONEC 142186-75 | RF Connector Mini-SMB Straight Crimp Plug RG-179 Belden 179DT 75 Ohm | ![]() |
| CONEC 47439-002LF | PV | ![]() |
| CONEC 8655MH2511LF | DSUB METAL HOOD 25 | ![]() |
| CONEC 163A11079X | D-SUB, 15-pos., Plug, Solder cup, Through hole, Quality class 3 | ![]() |
| CONEC 163A11089X | D-SUB, 25-pos., Plug, Solder cup, Through hole, Quality class 3 | ![]() |
| CONEC 164A10019X | D-SUB, 9-pos., Socket, Solder cup, Through hole, Quality class 3 | ![]() |


