163A11089X

Heilind Number:COC163A11089X
Manufacturer:CONEC
Manufacturer Number:163A11089X
ECAD Model:
3D Model

Description:

D-SUB, 25-pos., Plug, Solder cup, Through hole, Quality class 3

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 163A11089X
Gender:Male
Housing Material:Steel
Number of Contacts:25
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polybutylene Terephthalate
Wire Size:20 AWG
Current Rating:7.5 A
Voltage Rating:125 V
SKU:COC163A11089X