| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 164A10039X |
| Gender: | Female |
| Housing Material: | Steel |
| Number of Contacts: | 25 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | Glass-Filled Polybutylene Terephthalate |
| Wire Size: | 20 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 125 V |
| SKU: | COC164A10039X |
164A10039X
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CONEC 47439-002LF | PV | ![]() |
| CONEC 160X11189X | Mounting Material | ![]() |
| CONEC 163A11089X | D-SUB, 25-pos., Plug, Solder cup, Through hole, Quality class 3 | ![]() |
| CONEC 164A10029X | D-SUB, 15-pos., Socket, Solder cup, Through hole, Quality class 3 | ![]() |
| CONEC 164X11769X | D-SUB, 9-pos., Socket, Crimp, Through hole | ![]() |
| CONEC 165X02709X | D-SUB-Hoods, 25-pos., Metal, Side Cable Entry, Jack screw, UNC 4-40 | ![]() |
| CONEC 165X10159X | D-SUB-Hoods, 25-pos., Plastic, Straight Cable Entry, Jack screw, UNC 4-40 | ![]() |
| CONEC 165X10249X | D-SUB-Hood for Cable to Cable Connection, 15-pos., Plastic, Straight Cable Entry, Jack screw / Bolt, UNC 4-40 | ![]() |
| CONEC 165X11679X | D-SUB-Hoods, 25-pos., Metal, Variable Cable Entry, Slide lock | ![]() |


