164X11789X

Heilind Number:COC164X11789X
Manufacturer:CONEC
Manufacturer Number:164X11789X
ECAD Model:
3D Model

Description:

D-SUB, 25-pos., Socket, Through hole

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 164X11789X
Gender:Female
Wire Size:28 to 24 AWG
Current Rating:7.5 A
Voltage Rating:125 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:Steel
Number of Contacts:25
Termination Method:Crimp
Insulation Material:Glass-Filled Polybutylene Terephthalate
SKU:COC164X11789X