| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 163X10019X |
| Gender: | Male |
| Housing Material: | Steel |
| Number of Contacts: | 9 |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | Glass-Filled Polybutylene Terephthalate |
| Wire Size: | 28 to 24 AWG |
| Current Rating: | 5 A |
| Voltage Rating: | 125 V |
| SKU: | COC163X10019X |
163X10019X
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CONEC 132178 | RF Connector SMA Straight Crimp Plug RG-316DB 50 Ohm | ![]() |
| CONEC 132182 | RF Connector SMA Right Angle Crimp Plug RG-316DB 50 Ohm | ![]() |
| CONEC 8655MH0911LF | DSUB METAL HOOD 09 | ![]() |
| CONEC 8655MH1511LF | DSUB METAL HOOD 15 | ![]() |
| CONEC 132C11019X | Combination D-SUB, Socket, Crimp straight | ![]() |
| CONEC 132C15019X | D-SUB contact, Socket, closed entry AWG 20-24, Crimp, 7,5 A | ![]() |
| CONEC 160X10169X | Mounting Material, 15-pos., UNC 4-40 | ![]() |
| CONEC 160X11189X | Mounting Material | ![]() |
| CONEC 161A18299X | D-SUB contact, Plug, Crimp, 7,5 A | ![]() |
| CONEC 163X10029X | D-SUB, 15-pos., Plug, Through hole | ![]() |
| CONEC 163X10179X | D-SUB High Density, 26-pos., Plug, Crimp, Through hole | ![]() |
| CONEC 164X11769X | D-SUB, 9-pos., Socket, Crimp, Through hole | ![]() |
| CONEC 164X11789X | D-SUB, 25-pos., Socket, Through hole | ![]() |
| CONEC 165X02609X | D-SUB-Hoods, 9-pos., Metal, Straight Cable Entry, Jack screw, UNC 4-40 | ![]() |
| CONEC 165X10829X | D-SUB-Hoods, 15-pos., Metal, Variable Cable Entry, Without Jack screw | ![]() |
| CONEC 302W2CPXX99A10X | Combination D-SUB, 2W2C, Plug, Through hole | ![]() |


