164X11949X

Heilind Number:COC164X11949X
Manufacturer:CONEC
Manufacturer Number:164X11949X
ECAD Model:
3D Model

Description:

D-SUB High Density, 15-pos., Socket, Crimp, Through hole

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 164X11949X
Gender:Female
Wire Size:28 to 22 AWG
Current Rating:3 A
Voltage Rating:60 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:Steel
Number of Contacts:15
Termination Method:Crimp
Insulation Material:Glass-Filled Polybutylene Terephthalate
SKU:COC164X11949X