| Attribute | Value |
|---|---|
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 161A18299X |
| SKU: | COC161A18299X |
161A18299X
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CONEC L77SDA15S | DSUB, STAMPED SIGNAL 3A, STRAI | ![]() |
| CONEC 131C11029X | Combination D-SUB, Plug, Crimp straight | ![]() |
| CONEC 132C11019X | Combination D-SUB, Socket, Crimp straight | ![]() |
| CONEC 132C11029X | Combination D-SUB, Socket, Crimp straight | ![]() |
| CONEC 161A18009X | D-SUB contact, Plug, Crimp, 3 A | ![]() |
| CONEC 163X10019X | D-SUB, 9-pos., Crimp, Through hole | ![]() |
| CONEC 163X10029X | D-SUB, 15-pos., Plug, Through hole | ![]() |
| CONEC 163X10039X | D-SUB, 25-pos., Plug, Through hole | ![]() |
| CONEC 163X10179X | D-SUB High Density, 26-pos., Plug, Crimp, Through hole | ![]() |
| CONEC 164X11769X | D-SUB, 9-pos., Socket, Crimp, Through hole | ![]() |
| CONEC 164X11779X | D-SUB, 15-pos., Socket, Through hole | ![]() |
| CONEC 3007W2PXK99A10X | Combination D-SUB, 7W2, Plug, Crimp, Through hole | ![]() |
| CONEC 3008W8PXX99A10X | Combination D-SUB, 8W8, Plug, Through hole | ![]() |
| CONEC 3008W8SXX99A10X | Combination D-SUB, 8W8, Socket, Through hole | ![]() |


