| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 202102-10 |
| Accessory Type: | N-Type Protective Cap |
| Gender: | Plug |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | White Bronze |
| Chain: | Without Chain |
| SKU: | AMR202102-10 |
202102-10
| Heilind Number: | AMR202102-10 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 202102-10 |
| ECAD Model: |
Specifications
Detailed Description
Protect your female N-Type RF connector with our durable Cap, designed to keep out dust and debris for optimal performance. Made of high-quality brass with a sleek white bronze finish, this accessory not only safeguards your connector but also adds a touch of sophistication to your setup. With a 50 Ω impedance, it ensures seamless signal transmission in demanding environments. RoHS compliant for eco-friendly operations, this Connector Dust Cap is a must-have in your RF coaxial accessory collection. Stay organized and protected with this essential connector hardware, available now.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 112517 | RF Connector BNC Straight Crimp Jack RG-316 DB RD-316 Bulkhead Rear Mount 50 Ohm | ![]() |
| Amphenol RF 132109 | RF Connector SMA Panel Mount Jack 2-Hole Flange Solder RG-405 0.086-inch Conformable 50 Ohm | ![]() |
| Amphenol RF 242163 | N-Type Jack to SMA Jack Adapter 50 Ohm Straight 4-Hole Flange | ![]() |
| Amphenol RF 165X14739X | IP67-D-SUB-Protection Cap, 25-pos., Metal/Plastic transparent, Slotted screw, UNC 4-40 | ![]() |
| Amphenol RF 165X16719X | D-SUB-Shielded Cap, 9-pos., Metal/Plastic transparent, Slotted screw, UNC 4-40 | ![]() |
| Amphenol RF 3003W3PXX99A10X | Combination D-SUB, 3W3, Plug, Through hole | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||


