3007W2SXK99A10X

Heilind Number:COC3007W2SXK99A10X
Manufacturer:CONEC
Manufacturer Number:3007W2SXK99A10X
ECAD Model:
3D Model

Description:

Combination D-SUB, 7W2, Socket, Crimp, Through hole

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 3007W2SXK99A10X
Gender:Female
Housing Material:Steel
Number of Contacts:7
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polybutylene Terephthalate
Wire Size:28 to 26 AWG
Current Rating:5 A
Voltage Rating:250 V
D-Sub Shell Size:S2
SKU:COC3007W2SXK99A10X