| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 6STD37PCR99E10X |
| Gender: | Male |
| Housing Material: | Brass |
| Number of Contacts: | 37 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | Glass-Filled Polyester |
| Current Rating: | 5 A |
| Voltage Rating: | 125 V |
| SKU: | COC6STD37PCR99E10X |
6STD37PCR99E10X
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CONEC 6STD25SCR99E10X | IP67 D-SUB, 25-pos., Socket, Solder pin straight | ![]() |


