| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Crouzet |
| Manufacturer Part Number: | Crouzet 84137870N |
| SKU: | CZT84137870N |
84137870N
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Crouzet AT06-4S | 4 Pin Plug | ![]() |
| Crouzet ATM06-4S | 4 PIN PLUG | ![]() |
| Crouzet 3-1437290-7 | 3900113-2621=PLUG HOUSING ASSY | ![]() |
| Crouzet 964972-1 | EINZELLEITERDICHTNG | ![]() |
| Crouzet 121023-0341 | mPm DIN Valve Connector, Form A, PG9 Internal Threads, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Black Nitrile Gasket and Screw, Bulk Pack Mounted | ![]() |
| Crouzet 15-97-9041 | Mini-Fit TPA Key for 2 and 4 Circuit | ![]() |
| Crouzet 19431-0013 | MX150L Circuit Plug to be Used with 8, 10 and 12 AWG Wire | ![]() |
| Crouzet 19432-0013 | MX150L 2 Circuit Female Sealed Receptacle for 10-12 AWG Wire | ![]() |
| Crouzet 19433-0013 | MX150L 2 Circuit Plug for 10-12 AWG Wire | ![]() |
| Crouzet 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | ![]() |
| Crouzet 64320-1319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Brown Coding, Mat Sealed | ![]() |
| Crouzet 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |


