| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19433-0013 |
| Series: | 19433 - MX150L |
| Amperage: | 30 A |
| Connector Type: | MX150L |
| Gender: | Plug |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 5.84 mm |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194330013 |
| Contact Detail: | 1x1 |
| SKU: | MOL19433-0013 |
19433-0013
Specifications
Detailed Description
Enhance your power connections with the MX150L 2 Circuit Plug, designed for 10-12 AWG wire applications. This high-performance connector boasts a 30A amperage, ensuring reliable conductivity. Its durable construction and operating temperature range of -40 to 125°C make it suitable for demanding environments. With a polarized mating feature and locking mechanism, it guarantees secure and accurate connections. Certified by CSA and UL, it meets stringent quality standards. Ideal for wire-to-wire applications, this plug is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your connectivity with the MX150L series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 121023-0341 | mPm DIN Valve Connector, Form A-18mm, PG9 Internal Threads, 3 Pole, H12 Ground Position, Black, Nitrile Profile Gasket and Screw, Mounted, Bulk Packed | ![]() |
| Molex 121202-0002 | mPm DIN Valve Connector, Form B-11mm, External Thread, 2 Pole Plus Ground Terminal, 250V AC/DC, Black, Nitrile Gasket, Bulk Pack, Unmounted | ![]() |
| Molex 15-97-5041 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 4 Circuits, Black | ![]() |
| Molex 15-97-9041 | Mini-Fit TPA Key for 2 and 4 Circuit | ![]() |
| Molex 19418-0014 | MX150L 10 Circuit Receptacle for 22-18 AWG Wire, with CPA, Black | ![]() |
| Molex 19419-0015 | MX150L 10 Circuit Plug for 22-18 AWG Wire | ![]() |
| Molex 19431-0013 | MX150L Circuit Plug to be used with 12-8 AWG Wire | ![]() |
| Molex 19431-0016 | MX150L Male Terminal for 12-10 AWG Wire, Tin Plated, Bag | ![]() |
| Molex 19432-0013 | MX150L 2 Circuit Female Sealed Receptacle for 12-10 AWG Wire | ![]() |
| Molex 19434-0003 | MX150L Female Terminal for 12-10 AWG Wire, Tin Plated, Bag | ![]() |
| Molex 33472-2001 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 20 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 43025-0610 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 64319-3211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-1301 | Wire Cap for Mat Sealed CMC Receptacle, 28 Circuits and 48 Circuits | ![]() |
| Molex 64320-1319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64322-1029 | 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.75mm² | ![]() |
| Molex 64325-1023 | CMC 1.50mm Blind Cavity Plug | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||


