| Attribute | Value |
|---|---|
| Manufacturer: | Crouzet |
| Manufacturer Part Number: | Crouzet 88970161 |
| SKU: | CZT88970161 |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Crouzet 2SWK132AL101 | 2SWK132AL101=NON UL KEYLOCKS S | ![]() |
| Crouzet 282106-1 | AMP SUPERSEAL 1.5 SERIES 4P CA | ![]() |
| Crouzet 328730 | SPLICE,N CE 22-10 | ![]() |
| Crouzet 605262-1 | FUSION TAPE, 1 X .020 X 10FT | ![]() |
| Crouzet M3200GBH | Heyco®-Tite Liquid Tight Cordgrips Split Gland for Pre-assembled Cables with Integral Sealing Ring, Nylon 6/6 w/TPE Sealing Gland, 0.21 Cable Diameter Min (in), 0.334 Cable Diameter Max( in) | ![]() |
| Crouzet M3231 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.17 Cable Diameter Min (in), 0.45 Cable Diameter Max( in) | ![]() |
| Crouzet 1267 | .020 BRASS/TIN | ![]() |
| Crouzet 19070-0116 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 7/16 (M11), Length 39.90mm, Mylar Tape Carrier | ![]() |
| Crouzet 19073-0190 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4 (M6), Length 31.95mm, Mylar Tape Carrier | ![]() |
| Crouzet 19215-0047 | VersaKrimp Butt Splice for 1/0 AWG Wire | ![]() |


