| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282106-1 |
| Series: | AMP Superseal 1.5mm Series |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 24 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 4 |
| GPL: | N38 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M098 |
| Connector System: | Wire to Wire |
| Length: | 1.252 in |
| Cable Exit Angle: | 180° |
| Height: | 1.654 in, 42 mm |
| Width: | 13.8 mm, .543 in |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 282106-1 |
| SKU: | AMP282106-1 |
282106-1
Specifications
Detailed Description
Enhance your automotive connectivity with the AMP SUPERSEAL 1.5 SERIES 4P CA, a high-performance housing designed for male terminals. Engineered for optimal functionality, this housing features a single row layout with a 6mm pitch, accommodating 4 positions with a voltage rating of 24V DC. With an IP67 rating, it ensures reliable performance in harsh environments, while its PA GF body material offers durability. Suitable for signal circuit applications, it boasts a temperature range of -40 to 125°C (-40 to 257°F), making it ideal for automotive use. The integrated polarisation and terminal position assurance guarantee secure connections, while its compact dimensions (1.252" length, 42mm height, .543" width) allow for versatile installations. Adhering to RoHS compliance, this black housing is serviceable and comes packaged in a convenient box, perfect for automotive connector accessories. Elevate your connectivity standards with this AMP Superseal 1.5mm Series housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 183024-1 | MINI MIC TAB L.P. | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 281934-4 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282081-1 | RUBBER PLUG | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 282109-1 | MINI MIC TAB CONTACT | ![]() |
| TE Connectivity 282110-1 | MINI MIC RCPT CONTACT | ![]() |
| TE Connectivity 282403-1 | MINI MIC SRS REC CONT | ![]() |
| TE Connectivity 282404-1 | MINI MIC SRS TAB CONT | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 880810-1 | COVER CAP , 2 WAY | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/08/2026 | P-26-029726 - Product improvement. MCTV import; cancel the stamp on the label use MCTV to confirm the inspection operator | Download | |||
| 09/15/2025 | P-25-028740 - Packaging Change. The packaging is changed from small PE film bags to large PE bag packaging, and the packaging quantity per box remains unchanged. | Download | |||
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 09/16/2022 | P-22-023124 - Implementation of re-compound resin/material. we hereby inform you about a supplier base extension (implementation of recompound resin/material) for the male housing of the mentioned part numbers, which are under the design responsibility of TE Connectivity. In case of further questions and detailed information, we kindly ask you to get in touch with your sales representative first to achieve a common understanding. | Download | |||
| 07/01/2021 | P-21-020950 - Manufacturing location change. Following Part Numbers will be transferred from TE China Suzhou LPZ 1162 to TE China Suzhou K2 3027. | Download | |||
| 02/22/2021 | P-21-020499 - Product Improvement. This is issued to replace P-21-020476, therefore P-21-020476 will be obsolete. Following part number will change source from TE Italy into TE Suzhou. 282105-1& 282106-1. Low cost duplication as well as capacity constraint of TE Italy, the localization was therefore triggered. | Download | |||
| 02/18/2021 | P-21-020476 - Manufacturing Location Change. ill be transferred from TE Italy to TE Suzhou. | Download | |||
| 09/09/2018 | P-18-015280 - As a result of our continuous strive for quality improvements of our production, we hereby inform you upfront about a new tool 21-0067879, which is under construction In order to meet all specification requirements to replace the current one, which is worn out. | Download | |||
| 02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download | |||
| 02/06/2017 | P-16-013984 - New Tooling. | Download | |||
| 10/15/2015 | P-15-012012 - Product Improvement. | Download | |||


