| Attribute | Value |
|---|---|
| Manufacturer: | Daniels Manufacturing |
| Manufacturer Part Number: | Daniels Manufacturing DAK12B |
| SKU: | DANDAK12B |
DAK12B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Daniels Manufacturing AT06-12SB-MM01 | 12-WAY PLUG, FEMALE CONNECTOR | ![]() |
| Daniels Manufacturing AT60-14-0122 | Male Contact, Stamped & Formed 14-16 AWG | ![]() |
| Daniels Manufacturing ATP06-4S | 4-WAY PLUG, FEMALE CONNECTOR | ![]() |
| Daniels Manufacturing 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| Daniels Manufacturing 967634-1 | 2. RETAINER FOR 18POS | ![]() |
| Daniels Manufacturing 64321-1018 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Left Wire Output, Gray Coding, Mat Sealed | ![]() |
| Daniels Manufacturing 64322-1029 | 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.75mm | ![]() |
| Daniels Manufacturing 64323-1029 | 1.50mm CMC CP Female Terminal, Tin Plated, for tab dimensions 1.5mm x 0.8mm, Wire Size 0.50mm | ![]() |


