| Attribute | Value |
|---|---|
| Manufacturer: | Daniels Manufacturing |
| Manufacturer Part Number: | Daniels Manufacturing G225 |
| SKU: | DANG225 |
G225
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Daniels Manufacturing DNF18-188FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, standard receptacle nylon housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Daniels Manufacturing TM3S10-C | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100. | ![]() |


