Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | TM3S10-C |
Color: | Natural |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .61 in, 15.5 mm |
Overall Height: | 9.4 mm |
Overall Length: | .86 in, 21.8 mm |
Material: | Nylon 6.6 |
Mount Hole Thread Size: | #10 |
Width: | 15.5 mm, 0.61 in |
Flammability Rating: | UL94V-2 |
Product: | Cable Tie Mounts |
Product Type: | Cable Tie Mount |
SKU: | PANTM3S10-C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |