| Attribute | Value |
|---|---|
| Manufacturer: | Daniels Manufacturing |
| Manufacturer Part Number: | Daniels Manufacturing M85049/128-7 |
| SKU: | DANM85049/128-7 |
M85049/128-7
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Daniels Manufacturing D38999/24WF11SN | MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III | ![]() |
| Daniels Manufacturing D38999/26FJ19SN | MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III | ![]() |
| Daniels Manufacturing AT62-201-16141 | FEMALE CONTACT, MACHINED SIZE 6 16-18AWG, NICKEL | ![]() |
| Daniels Manufacturing 90311-020LF | MINITEK 2MM CTW HOUSING | ![]() |
| Daniels Manufacturing 108-0902-001 | BANANA JACK RED | ![]() |
| Daniels Manufacturing 03-06-1023 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Daniels Manufacturing 22-23-2121 | KK 254 Solid Header, Vertical, with Friction Lock, 12 Circuits, Tin (Sn) Plating | ![]() |
| Daniels Manufacturing PV14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Daniels Manufacturing 171-015-103L001 | Male D-Sub 15 Position Straight Solder Cup | ![]() |


