| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-015-103L001 |
| Series: | 171 |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Signal Wire Size: | 20-28 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX171-015-103L001 |
171-015-103L001
Specifications
Detailed Description
Introducing the 171-015-103L001 Male D-Sub 15 Position Straight Solder Cup Connector. Perfect for high-quality signal transmission, this connector features gold flash contact plating for optimal conductivity. With a wide operating temperature range from -50°C to 125°C and a current rating of 5A, it ensures reliable performance in various environments. The durable steel shell, nickel plated for added protection, guarantees long-term durability. Ideal for industrial applications, this RoHS-compliant connector meets stringent environmental standards. With its straight mount angle and solder cup termination method, it offers easy installation. Trust the 171-015-103L001 for seamless connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| NorComp 320563 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| NorComp 326875 | TERMINAL,PIDG R 26-22 6 | ![]() |
| NorComp 640718-1 | 15P UMNL STR/REL | ![]() |
| NorComp 86303639BLF | DSUB PLASTIC HOOD 25-DPPK25 FCI KIT | ![]() |
| NorComp PNF10-8R-2K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 12 “ 10 AWG, #8 stud size. | ![]() |
| NorComp 171-009-103L001 | Male D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 171-015-203L001 | Female D-Sub 15 Position Straight Solder Cup | ![]() |
| NorComp 171-015-203L011 | Female D-Sub 15 Position Straight Solder Cup | ![]() |
| NorComp 171-025-103L001 | Male D-Sub 25 Position Straight Solder Cup | ![]() |
| NorComp 180-015-103L001 | Male High-Density D-Sub 15 Position Straight Solder Cup | ![]() |
| NorComp 820B002-273L501 | IP50, Female, Push-Pull Cable Mount, 2 Position, Straight, PCB Dip Solder | ![]() |
| NorComp 822B012-173L601 | IP50, Male, Push-Pull Cable Mount, 12 Position, Straight, Solder Cup | ![]() |
| NorComp 970-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 977-015-010R031 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 210-112 | STEEL DIN RAIL 6'-6 LONG | ![]() |


