| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M39029/101-553 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Size: | 20 |
| Contact Type: | Socket |
| GPL: | JD8 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB54 |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Part Aliases: | 1662-213-2031 |
| SKU: | DCHM39029/101-553 |
M39029/101-553
| Heilind Number: | DCHM39029/101-553 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | M39029/101-553 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our high-performance CONT SOC ASSY. Designed for optimal power transmission, this assembly features a 7.5 A amperage capacity and precision crimp termination method. The 20-contact size, gold-plated socket ensures secure and reliable connections in aerospace, defense, and marine applications. Compliant with RoHS standards, this contact is environmentally friendly. Elevate your electronic systems with the superior quality and durability of our CONTACT SOC ASSY.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Deutsch 31808 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| TE Connectivity | Deutsch 320571 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity | Deutsch 47386 | DAHT PIDG 22-16 ASSY | ![]() |
| TE Connectivity | Deutsch 51863-3 | TERMINAL,PIDG R IR 20 6 | ![]() |


