| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M39029/30-219 |
| Amperage: | 23 A |
| Termination Method: | Crimp |
| Contact Size: | 12 |
| Contact Type: | Socket |
| GPL: | JD8 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB54 |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Part Aliases: | 0662-207-1282 |
| SKU: | DCHM39029/30-219 |
M39029/30-219
| Heilind Number: | DCHM39029/30-219 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | M39029/30-219 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our high-performance CONT SOC ASSY, a vital component for aerospace, defense, and marine applications. Featuring a robust amperage rating of 23 A and gold-plated contact sockets, this assembly ensures reliable power transmission. With crimp termination for secure connections and contact size 12 compatibility, it's perfect for demanding environments. Meeting ECCN EAR99 and industry standards, it guarantees quality and performance. Upgrade your systems with this essential component, trusted in mission-critical environments worldwide.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Deutsch 2-520084-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity | Deutsch 320744 | TERMINAL,SOLIS R 1/0 5/8 | ![]() |
| TE Connectivity | Deutsch 5745174-1 | CABLE CLAMP KIT,SZ 4 | ![]() |
| TE Connectivity | Deutsch 641763-1 | 03P UMNL STR/REL V2 NATL | ![]() |
| TE Connectivity | Deutsch 641775-2 | 04P UMNL STR/REL NATL | ![]() |


