| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320744 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/8, M16 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 42.4 - 60.6 mm², 83700 - 119500 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320744 |
320744
Specifications
Detailed Description
Enhance your electrical connections with our high-performance TERMINAL for Solis R 1/0 applications. Designed for durability and efficiency, this connector features a Ring Tongue design with a 5/8 stud size, perfect for secure installations. Its Offset orientation allows for easy access in tight spaces, while its closed barrel type ensures reliable connectivity. With a straight terminal angle and ROHS compliance, you can trust in its quality and environmental responsibility. Operating smoothly in temperatures up to 170°C (338°F), it's suitable for a wide range of industrial settings. Accommodating 0 AWG wire sizes and offering insulation, this terminal is a versatile solution for your connectivity needs. Explore our Rings & Spades range for even more options to streamline your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1658620-3 | 16 NOVO MIL 15DP, LEAD FREE | ![]() |
| TE Connectivity 180908 | FF 250 TAB HSG 2P NYLON NAT | ![]() |
| TE Connectivity 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 320564 | TERMINAL,PIDG R 16-14 3/8 | ![]() |
| TE Connectivity 320754 | TERMINAL,SOLIS R 2 5/8 | ![]() |
| TE Connectivity 321878 | TERMINAL,SOLIS R 4/0 3/8 | ![]() |
| TE Connectivity 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 34826 | TERMINAL,PG R 16-14HD 3/8 | ![]() |
| TE Connectivity 34856 | TERMINAL,PG R 12-10 5/16 | ![]() |
| TE Connectivity 36917 | TERMINAL,SOLIS R 1/0 3/8 | ![]() |
| TE Connectivity 53245-1 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 54012-1 | CPC STRAIN RELIEF,SIZE 23 | ![]() |
| TE Connectivity 776430-1 | AS 16, 3P CAP ASSY, KEY 1 | ![]() |
| TE Connectivity 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| TE Connectivity 796634-4 | 4 POS 5.08MM R/A PLUG,TRM BLK | ![]() |
| TE Connectivity ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |
| TE Connectivity ATUM-52/13-0-STK | NB11382001 4FT/1.2M PER STICK | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-5 | ![]() | |
| TE Connectivity 1490414-3 | ![]() | |
| TE Connectivity 45436 | ![]() | |
| TE Connectivity 48131 | ![]() | |
| TE Connectivity 48132 | ![]() |


