| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M39029/58-363 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Size: | 20 |
| Contact Type: | Pin |
| GPL: | JD8 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB52 |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Part Aliases: | 38941-20L |
| SKU: | DCHM39029/58-363 |
M39029/58-363
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with our high-performance CONT PIN. Designed for optimal connectivity, this contact features a 7.5 A amperage, gold plating in the contact mating area, and crimp termination method for secure attachment. With a contact size of 20 and type of pin, it ensures reliable signal transmission. Meeting RoHS compliance, it offers a sustainable choice for your projects. Whether for military, aviation, or maritime use, this contact guarantees durability and efficiency in demanding environments. Upgrade your systems with the EB52 model and experience seamless connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Deutsch 1-32883-0 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity | Deutsch 1-640724-0 | 15P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity | Deutsch 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity | Deutsch 1658644-1 | HDP-20,RCPT,SIZE 2, 15 POSN,CL | ![]() |
| TE Connectivity | Deutsch 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity | Deutsch 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity | Deutsch DWP-125-1/2-0-STK | NB14832001 DWP-125-1/2-0-STK | ![]() |
| TE Connectivity | Deutsch DWP-125-1/4-0-STK | DWP-125-1/4-0-STK | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Deutsch 38943-20L | ![]() |


