| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658644-1 |
| Gender: | Receptacle |
| Number of Contacts: | 15 |
| Pitch: | .108 in, 2.74 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Shell Plating: | Tin |
| Insert Material: | PBT GF |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Clinch Nut, 4-40 UNC |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Grounding Indents: | Without |
| Shell Type: | Full Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658644-1 |
| SKU: | AMP1658644-1 |
1658644-1
Specifications
Detailed Description
Enhance signal connectivity with the HDP-20 Receptacle, featuring a Size 2 design and 15 positions for versatile applications. This UL 94V-0 compliant connector ensures safety and reliability. With a pitch of 2.74mm and shell size 2, it offers efficient performance. Constructed with durable PBT GF insert material and tin plating, it guarantees longevity even in demanding environments. Operating within a wide temperature range from -55 to 105°C (-67 to 221°F), it's ideal for various settings. The shielded design and Clinch Nut mating connector lock provide secure connections, while its Cable-to-Cable system facilitates easy installation. RoHS compliant and meeting stringent flammability standards, it's a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 207516-5 | HDP-20,RCPT,SIZE 3, 25 POSN,CL | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 794201-1 | 12P MINI UMNL2 CAP HSG MATRIX | ![]() |
| TE Connectivity 87631-8 | 12 MODIV HSG DR MKRD .100 POL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/16/2020 | P-20-019934 - Package material changed, TE wants to use EPE instead of foam, detail see the attached report, replace the material of the cushion. | Download | |||
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


