YHVA280-3PXM-A-000

Heilind Number:DCHYHVA280-3PXM-A-000
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:YHVA280-3PXM-A-000
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

HVA280-3pxm XE,Key A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch YHVA280-3PXM-A-000
Color:Orange
Number of Rows:1
Pitch:5.2 mm
IP Rating:IP6K9K
Number of Positions:3
Cable Exit Angle:180°
Connector Position Assurance Capable:Yes
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:DCHYHVA280-3PXM-A-000

Detailed Description

Elevate your automotive, truck, bus, or off-road vehicle with the high-performance HVA280-3pxm XE connector. Featuring a vibrant orange hue, this component not only adds a pop of color but also ensures optimal functionality with its IP6K9K rating for superior protection against dust and water ingress. With three positions and a 5.2mm pitch, it offers versatile connectivity options, while its 180° cable exit angle allows for effortless installation. Designed for reliability, this connector is capable of position assurance, guaranteeing secure and stable connections in any operating environment. Upgrade your vehicle's electronic systems with this essential automotive accessory.