| Attribute | Value |
|---|---|
| Manufacturer: | Delta Products Corporation |
| Manufacturer Part Number: | Delta Products Corporation AFB0512HHD |
| SKU: | DELAFB0512HHD |
AFB0512HHD
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Delta Products Corporation 132194 | RF Connector SMA Right Angle Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm | ![]() |
| Delta Products Corporation 65307-001LF | BERGCON ACCESSORIES CARRIER STRIP - 10 PER STRIP | ![]() |
| Delta Products Corporation 952-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/24/2025 | DEL-20250924-4 - Design change. Due to discontinuity of the control IC, Delta proceeded to redesign the product with the alternate supplier, the product underwent a comprehensive testing process to verify that it functions as intended and aligns with all the predetermined criteria outlined in its specifications, guaranteeing its quality and suitability for use | Download | |||
| 02/01/2020 | DEL20190805 - Discontinuance some with replacements. effective: 9/1/2019 LTB 2/1/2020 | Download | |||
| 10/01/2019 | Delta20191003 - Discontinuance with replacements on some parts listed. | Download | |||


