| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 952-009-030R121 |
| SKU: | TEX952-009-030R121 |
952-009-030R121
| Heilind Number: | TEX952-009-030R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 952-009-030R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 9 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-66425-2 | III+ PIN,30-26,TIN,STRIP | ![]() |
| NorComp 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| NorComp 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| NorComp PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| NorComp 167292-1 | 09P.HDP20 PLUG ASSY | ![]() |
| NorComp 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| NorComp 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| NorComp 31428 | TERMINAL,BUDG R 26-22 4 | ![]() |
| NorComp 641777-1 | UMNL STR/REL ADAPTER NATL | ![]() |
| NorComp 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| NorComp 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 952-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 952-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |
| NorComp 970-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


