| Attribute | Value |
|---|---|
| Manufacturer: | Delta Products Corporation |
| Manufacturer Part Number: | Delta Products Corporation AFB0712HHB-F00 |
| SKU: | DELAFB0712HHB-F00 |
AFB0712HHB-F00
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Delta Products Corporation 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| Delta Products Corporation 2-36154-2 | Cut Strip - PIDG 22-16 22-18 MIL R 10;TAPE | ![]() |
| Delta Products Corporation 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| Delta Products Corporation 15-06-0141 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 14 Circuits | ![]() |
| Delta Products Corporation 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Delta Products Corporation 39-01-2165 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Natural | ![]() |
| Delta Products Corporation 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Delta Products Corporation 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| Delta Products Corporation 51021-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 4 Circuits, Natural | ![]() |
| Delta Products Corporation PNF18-10R-3K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 22 “ 18 AWG, #10 stud size. | ![]() |
| Delta Products Corporation VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
| Delta Products Corporation TMS-SCE-3/8-2.0-9 | TMS-SCE-3/8-2.0-9 | ![]() |
| Delta Products Corporation 171-009-103L001 | Male D-Sub 9 Position Straight Solder Cup | ![]() |
| Delta Products Corporation 981-009-030R121 | D-Sub Backshell, 9 Position, Right Angle | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/27/2025 | DEL-07112025 - Product Change. Due to discontinuity of the control IC, Delta proceeded to redesign the product with the alternate supplier, the product underwent a comprehensive testing process to verify that it functions as intended and aligns with all the predetermined criteria outlined in its specifications, guaranteeing its quality and suitability for use. | Download | |||


