| Attribute | Value |
|---|---|
| Manufacturer: | Avery Dennison |
| Manufacturer Part Number: | Avery Dennison 08432 |
| SKU: | DEN08432 |
08432
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Avery Dennison 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Avery Dennison 09110006131 | Crimp contact, male, 10 MM2 | ![]() |
| Avery Dennison 19070-0040 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Avery Dennison 19073-0216 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm, Yellow, Carton | ![]() |
| Avery Dennison PLP2S-M | Pan-Ty® Locking Push Mount Ties use an easy-to-use all-in-one wingless design to attach bundles to surfaces in confined spaces. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Standard cross section, 7.9in, Tensile Strength: 222, Natural, 1000pc. | ![]() |
| Avery Dennison PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Avery Dennison PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Avery Dennison PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Avery Dennison PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Avery Dennison PN14-8R-C | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, standard package. | ![]() |


