| Attribute | Value |
|---|---|
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-240-318 |
| SKU: | EDA306-240-318 |
306-240-318
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| EDAC 1565917-4 | EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H | ![]() |
| EDAC 1761608-9 | IDC LOW PRO HDR 26P VERT SHT LAT BLK | ![]() |
| EDAC 3-643813-5 | 05P MTA100 CONN ASSY POL RIB | ![]() |
| EDAC 794285-1 | 04P CMNL SOK HDR ASSY | ![]() |
| EDAC 337-024-500-202 | Card Edge Connector | ![]() |
| EDAC 5003 | ORANGE | ![]() |
| EDAC 16-02-0103 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact | ![]() |
| EDAC 22-55-2101 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 10 Circuits, Black | ![]() |
| EDAC 26-60-4070 | KK 396 Header, Vertical, Friction Lock, 7 Circuits, Tin (Sn) Plating | ![]() |
| EDAC 39-30-0020 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| EDAC PV14-8F-M | Fork Terminal, vinyl insulated, funnel entry, 16- 14 AWG, #8 stud size, bulk package. | ![]() |


