| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-520-201 |
| Color: | Green |
| Pitch: | .156 in |
| Amperage: | 5 A |
| Row Spacing: | .2 in |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Mount Orientation: | Straight |
| Number of Positions: | 20 |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-520-201 |
307-020-520-201
| Heilind Number: | EDA307-020-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-520-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| EDAC 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| EDAC 2-1437661-9 | TC6-03-PFH=COVER w/HOLES | ![]() |
| EDAC 307-012-520-201 | Card Edge Connector | ![]() |
| EDAC 50-37-5063 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 6 Circuits, Natural | ![]() |


