| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-520-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-520-201 |
307-012-520-201
| Heilind Number: | EDA307-012-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-520-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and a total of 12 positions, it offers ample room for secure PCB connections. Crafted with high-quality Copper Alloy contacts, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications. Rest assured, it is also RoHS compliant, meeting stringent environmental standards. Upgrade your connectivity solutions with this robust and efficient Card Edge Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| EDAC 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| EDAC 1375820-2 | CST-100 II HOUSING 2 POS | ![]() |
| EDAC 640445-8 | 08P MTA156 HDR ASSY FL/STR SN | ![]() |
| EDAC 307-020-520-201 | Card Edge Connector | ![]() |
| EDAC 03-06-1121 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 12 Circuits, with Standard Mounting Ears, Natural | ![]() |
| EDAC 03-09-1011 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 1 Circuit, Friction Lock, Natural | ![]() |
| EDAC 50-37-5063 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 6 Circuits, Natural | ![]() |


