| Attribute | Value |
|---|---|
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-240-328 |
| SKU: | EDA307-240-328 |
307-240-328
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| EDAC 7629 | NYLON CABLE CLAMP | ![]() |
| EDAC 19003-0008 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| EDAC 39-00-0185 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 16 AWG, Reel | ![]() |
| EDAC 39-30-2052 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 5 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| EDAC CCH12-S10-C | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .12" (3.2mm) bundle, white, standard package. | ![]() |
| EDAC CCH31-S10-C | The fixed diameter cable clamp for heavy-duty applications uses a #10 (M5) screw and has a maximum bundle diameter of .31" (7.9mm). It is white and comes in packages of 100. | ![]() |
| EDAC PCM-1 | Wire Marker Card, Vinyl Cloth, '1' | ![]() |
| EDAC PCM-3 | Wire Marker Card, Vinyl Cloth, '3' | ![]() |
| EDAC PCM-5 | Wire Marker Card, Vinyl Cloth, '5' | ![]() |
| EDAC PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| EDAC PLT3I-C | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, standard package. | ![]() |
| EDAC KKF-10X4-RT | Clip,Adh Mnt,Grey,9/16 inX13/64 in Hold, Clip, Adh Mount, Grey | ![]() |
| EDAC SEM832X3/8-PHS-PH-ILW-SS | Sems Machine Screw | ![]() |


