| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco KKF-10X4-RT |
| Color: | Gray |
| Mount Type: | N/A |
| Overall Height: | .359 in |
| Material: | PVC |
| Base Width: | .75 in |
| Inside Width: | .563 in |
| Base Length: | .75 in |
| Inside Height: | .203 in |
| SKU: | RICKKF-10X4-RT |
KKF-10X4-RT
| Heilind Number: | RICKKF-10X4-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | KKF-10X4-RT |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this adhesive mount clip in a sleek grey hue. With a 9/16 inch by 13/64 inch hold, it offers a reliable grip for organization. Made of durable PVC, it ensures lasting performance. The clip's .75 inch base width and .203 inch inside height provide a snug fit, while its .359 inch overall height adds minimal bulk. Stay compliant with RoHS regulations while keeping your workspace tidy with this essential cable management solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-350943-0 | 03P UMNL HDR ASSY R/A 94VO | ![]() |
| Essentra | Richco 7669 | CERAMIC STANDOFF | ![]() |
| Essentra | Richco 22-04-1021 | Mini-Latch Wire-to-Board Header, Vertical, with Friction Ramp, 2 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco 26-60-4120 | KK 396 Header, Vertical, Friction Lock, 12 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco 90325-3018 | Picoflex PF-50 Header, PdNi with Gold Flash Plating , Vertical, Low Profile, with PCB Pegs, 18 Circuits | ![]() |
| Essentra | Richco PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Essentra | Richco PLT3I-C | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, standard package. | ![]() |
| Essentra | Richco CER-5 | Ceramic Spacer,Natural,4.5MM Spc, Ceramic Spacer, Natural | ![]() |
| Essentra | Richco PST-2-01 | CB Spt,Rest Mnt,Natural,1/8 in Spc, CB Support, Rest Mnt, Natural | ![]() |


