| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-501 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-501 |
516-056-000-501
| Heilind Number: | EDA516-056-000-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-501 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this essential component facilitates reliable board-to-board connections. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures optimal conductivity and longevity, even in challenging operating environments. With an amperage rating of 8.5 A and a wide operating temperature range of -40 to 105 °C, it offers exceptional performance and versatility. Rest assured, this connector is fully compliant with RoHS regulations, meeting the highest standards of environmental responsibility. Elevate the functionality of your PCB setups with this indispensable connector, a must-have in any electronic assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| EDAC 516-056-000-602 | Rack & Panel Connector | ![]() |


