| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-602 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-602 |
516-056-000-602
| Heilind Number: | EDA516-056-000-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-602 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green PES with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance the efficiency of your PCB connectivity with our Rack & Panel Connector. Designed for seamless integration, this connector boasts a high amperage of 8.5 A, ensuring reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and resistance to corrosion. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Rest assured, this connector is fully compliant with RoHS standards, making it a sustainable choice for your projects. Upgrade your PCB setup with this essential component for seamless and dependable performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| EDAC 516-056-000-501 | Rack & Panel Connector | ![]() |


