| Attribute | Value |
|---|---|
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-290-590 |
| SKU: | EDA516-290-590 |
516-290-590
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| EDAC 1-102387-2 | 64 MODIV HSG COMP DR .100 POL | ![]() |
| EDAC 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| EDAC 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| EDAC 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| EDAC 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| EDAC 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| EDAC 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| EDAC 5745172-2 | 15 POS STRAIN RELIEF KIT | ![]() |
| EDAC 19003-0047 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| EDAC 19070-0013 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| EDAC 39-01-4033 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| EDAC PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| EDAC TM2S6-M | The cable tie mount in natural color is applied with a #6 (M3) screw and is 0.43" (10.9 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


