| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19003-0047 |
| Color: | Blue |
| Series: | 19003 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 6.6 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190030047 BB-2206X |
| SKU: | MOL19003-0047 |
19003-0047
| Heilind Number: | MOL19003-0047 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19003-0047 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Box, Tab 6.35 x 0.81mm
More >>Specifications
Detailed Description
Efficiently connect wires with our InsulKrimp Quick Disconnect for 14-16 gauge cables. This female connector, featuring a blue nylon housing and a brass contact plated with tin, ensures reliable conductivity up to 600V. With a crimp or compression termination method and compatibility with 6.35 x 0.81mm tabs, it offers easy installation. Meeting stringent safety standards with its nylon insulation, this connector is ideal for various applications, from automotive to industrial. Its straight orientation and high-temperature tolerance make it versatile, guaranteeing optimal performance even in harsh environments. Rest assured, it complies with RoHS regulations, emphasizing our commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component from our InsulKrimp series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0008 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19003-0048 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Continuous Molded Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 19004-0005 | InsulKrimp Fully Insulated Coupler, Male, for 14-16 AWG Wire, Box | ![]() |
| Molex 19073-0097 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 23.77mm | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43680-2002 | 7.50mm Pitch Sabre Plug Crimp Housing, UL 94V-0, 2 Circuits, Black, Black | ![]() |
| Molex 44441-2002 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 2 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 502811 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 05/30/2016 | 500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


